BK Precision BK2515 2510 Series, 60MHz Digital Storage, Handheld Digital Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 878-2167
- Mfr. Part No.:
- BK2515
- Brand:
- BK Precision
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-2167
- Mfr. Part No.:
- BK2515
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Bandwidth | 60MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage, Handheld | |
| Interface | USB | |
| Sample Rate Random | 500 Msps | |
| Screen Size | 5.7in | |
| Series | 2510 | |
| Record Length | 3.5M points/ch | |
| Dimensions | 163.2 x 53.3 x 259.5mm | |
| Maximum Vertical Sensitivity | 100V/div | |
| Length | 163.2mm | |
| Power Source | Battery | |
| Display Type | TFT LCD | |
| Rise Time | < 5.8ns | |
| Safety Category | CAT II 1000 Vrms, CAT III 600 Vrms | |
| Battery Life | 4 h | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Weight | 1.5kg | |
| Safety Category Level | CAT II, CAT III | |
| Plug Type | BNC | |
| Safety Category Voltage | 600 Vrms, 1000 Vrms | |
| Battery Type | Li-ion | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50s/div | |
| Minimum Time Base | 5ns/div | |
| Height | 259.5mm | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Bandwidth 60MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage, Handheld | ||
Interface USB | ||
Sample Rate Random 500 Msps | ||
Screen Size 5.7in | ||
Series 2510 | ||
Record Length 3.5M points/ch | ||
Dimensions 163.2 x 53.3 x 259.5mm | ||
Maximum Vertical Sensitivity 100V/div | ||
Length 163.2mm | ||
Power Source Battery | ||
Display Type TFT LCD | ||
Rise Time < 5.8ns | ||
Safety Category CAT II 1000 Vrms, CAT III 600 Vrms | ||
Battery Life 4 h | ||
Minimum Vertical Sensitivity 2mV/div | ||
Weight 1.5kg | ||
Safety Category Level CAT II, CAT III | ||
Plug Type BNC | ||
Safety Category Voltage 600 Vrms, 1000 Vrms | ||
Battery Type Li-ion | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50s/div | ||
Minimum Time Base 5ns/div | ||
Height 259.5mm | ||
Non Compliant
- COO (Country of Origin):
- CH

