Teledyne LeCroy WaveJet 334 WaveJet Touch Series, 350MHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.:
825-1502
Mfr. Part No.:
WaveJet 334T
Brand:
LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

LeCroy

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

1 Gsps, 100 Gsps

Screen Size

7.5in

Series

WaveJet Touch

Record Length

500k points/ch

Power Source

AC Adapter

Plug Type

IEC Power Plug

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Weight

3.2kg

Minimum Vertical Sensitivity

2mV/div

Battery Life

5 yr

Height

190mm

Minimum Time Base

500ps/div

Dimensions

102 x 285 x 190mm

Length

102mm

Maximum Vertical Sensitivity

2V/div

Safety Category Level

CAT I

Display Type

TFT LCD

Rise Time

1ns

RoHS Status: Exempt

COO (Country of Origin):
JP

LeCroy WaveJet Touch Oscilloscope


The LeCroy WaveJet touch 350MHz oscilloscope offers the performance, features, and touch screen user interface to simplify operation and shorten debug time. It has 4 analogue channels. The compact design features a 7.5” touch screen, providing the convenience of touch operation in a portable design. Every detail of the waveform can be captured and easily measured. The choice of normal, peak detects, average and high-resolution acquisition modes provide flexibility when acquiring waveforms.
Note:
Accessories available separately include: soft carrying case 851-3084

rackmount kit 851-3080
Supplied with:
Protective front cover, passive probe (1 per channel), Getting Started guide, multi-language user interface and context-sensitive help (English, Chinese, French, German, Italian, Japanese, Russian), GPIB, LAN, USB (1 host & 1 device) ports, power cable, calibration & performance certificate

Features and Benefits


• Bandwidth is 350MHz
• Sampling rate is 2GSa/s
• Memory depth up to 5Mpts
• Standard Pass/Fail Mask and Measurement testing
• Standard I2C, SPI, and UART serial triggers
• Standard USB Host, USB Device, GPIB, and LAN connectivity
• Multi-language user-interface and help
• Ultra-quick boot time

Certifications


• UL 61010-1 listed
• UL 61010-2-030:2010 Listed
• CAN/CSA C22.2 No. 61010-1-12 approved