Tektronix TBS1202B-EDU TBS1000 Series Digital Portable Oscilloscope, 200MHz - RS Calibrated
- RS Stock No.:
- 800-4906
- Mfr. Part No.:
- TBS1202B-EDU
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-4906
- Mfr. Part No.:
- TBS1202B-EDU
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 200MHz | |
| Digital/Analogue | Digital | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Series | TBS1000 | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 2.5ns/div | |
| Screen Size | 7in | |
| Sample Rate Random | 2 Gsps | |
| Weight | 2kg | |
| Maximum Time Base | 50s/div | |
| Length | 326.3mm | |
| Record Length | 2500points | |
| Vertical Resolution | 8 bit | |
| Height | 158mm | |
| Dimensions | 326.3 x 124.2 x 158mm | |
| Safety Category | CAT II 300V | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 200MHz | ||
Digital/Analogue Digital | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Series TBS1000 | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Interface USB | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 2.5ns/div | ||
Screen Size 7in | ||
Sample Rate Random 2 Gsps | ||
Weight 2kg | ||
Maximum Time Base 50s/div | ||
Length 326.3mm | ||
Record Length 2500points | ||
Vertical Resolution 8 bit | ||
Height 158mm | ||
Dimensions 326.3 x 124.2 x 158mm | ||
Safety Category CAT II 300V | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Safety Category Level CAT II | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

