Pico Technology Picoscope 6403D PicoScope 6000 Series PC Based Oscilloscope, 350MHz - UKAS Calibrated
- RS Stock No.:
- 785-2886
- Mfr. Part No.:
- Picoscope 6403D
- Brand:
- Pico Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-2886
- Mfr. Part No.:
- Picoscope 6403D
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Bandwidth | 350MHz | |
| Oscilloscope Type | PC Based | |
| Series | PicoScope 6000 | |
| Calibrated | UKAS | |
| Interface | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Power Source | Mains | |
| Display Type | Digital Colour | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 10ns/div | |
| Sample Rate Random | 1.25 (Three or Four Channels Enabled) Gsps, 2.5 (Two Channels Enabled) Gsps, 5 (One Channel Enabled) Gsps | |
| Dimensions | 255 x 170 x 40mm | |
| Record Length | 10M points/ch | |
| Length | 255mm | |
| Maximum Time Base | 1000s/div | |
| Vertical Resolution | 8 bit | |
| Weight | 1kg | |
| Height | 40mm | |
| Rise Time | 1ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Bandwidth 350MHz | ||
Oscilloscope Type PC Based | ||
Series PicoScope 6000 | ||
Calibrated UKAS | ||
Interface CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Power Source Mains | ||
Display Type Digital Colour | ||
Minimum Vertical Sensitivity 10mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 10ns/div | ||
Sample Rate Random 1.25 (Three or Four Channels Enabled) Gsps, 2.5 (Two Channels Enabled) Gsps, 5 (One Channel Enabled) Gsps | ||
Dimensions 255 x 170 x 40mm | ||
Record Length 10M points/ch | ||
Length 255mm | ||
Maximum Time Base 1000s/div | ||
Vertical Resolution 8 bit | ||
Weight 1kg | ||
Height 40mm | ||
Rise Time 1ns | ||
- COO (Country of Origin):
- GB
Pico Technology Oscilloscope
The Pico Technology 6000 series 350MHz ultimate USB oscilloscope has high-end features such as serial decoding, mask limit testing and segmented memory included as a standard. The output type of this oscilloscope is the sum of the signal generator and arbitrary waveform generator. It has 4-channel and a double scope memory.
Supplied with: factory-compensated probes (4), USB cable, universal mains (AC) power supply, mains lead (power cord), installation guide, software and reference CD, carrying case.
Supplied with: factory-compensated probes (4), USB cable, universal mains (AC) power supply, mains lead (power cord), installation guide, software and reference CD, carrying case.
Features and Benefits
5GS/s real-time sampling
1GS ultra-deep memory
170,000 waveforms per second
Waveform buffer and navigator
Advanced triggers
Mask limit testing
Serial bus decoding
1GS ultra-deep memory
170,000 waveforms per second
Waveform buffer and navigator
Advanced triggers
Mask limit testing
Serial bus decoding
Certifications
FCC Part 15 Subpart B
WEEE certified
LVD certified
EMC certified
WEEE certified
LVD certified
EMC certified

