- RS Stock No.:
- 785-2877
- Mfr. Part No.:
- Picoscope 6403D
- Brand:
- Pico Technology
Discontinued product
- RS Stock No.:
- 785-2877
- Mfr. Part No.:
- Picoscope 6403D
- Brand:
- Pico Technology
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PicoScope 6000 CD Series PC Oscilloscopes
PicoScope 6000 CD Series PC oscilloscopes offer excellent value for money with outstanding bandwidth, sampling rate and memory depth specifications. These characteristics are supported by advanced software optimized with customer input and feedback.
Superspeed USB 3.0 interface
500 MHz spectrum analyzer
Arbitrary waveform generator
Advanced triggers
100 million x zoom
Mask limit testing
Serial bus decoding
500 MHz spectrum analyzer
Arbitrary waveform generator
Advanced triggers
100 million x zoom
Mask limit testing
Serial bus decoding
Supplied with
Factory-compensated probes (4), USB cable, universal mains (AC) power supply, mains lead (power cord), installation guide, software and reference CD, carrying case
Pico Technology Oscilloscope
The Pico Technology 6000 series 350MHz ultimate USB oscilloscope has high-end features such as serial decoding, mask limit testing and segmented memory included as a standard. The output type of this oscilloscope is the sum of the signal generator and arbitrary waveform generator. It has 4-channel and a double scope memory.
Supplied with: factory-compensated probes (4), USB cable, universal mains (AC) power supply, mains lead (power cord), installation guide, software and reference CD, carrying case.
Supplied with: factory-compensated probes (4), USB cable, universal mains (AC) power supply, mains lead (power cord), installation guide, software and reference CD, carrying case.
Features and Benefits
5GS/s real-time sampling
1GS ultra-deep memory
170,000 waveforms per second
Waveform buffer and navigator
Advanced triggers
Mask limit testing
Serial bus decoding
1GS ultra-deep memory
170,000 waveforms per second
Waveform buffer and navigator
Advanced triggers
Mask limit testing
Serial bus decoding
Certifications
FCC Part 15 Subpart B
WEEE certified
LVD certified
EMC certified
WEEE certified
LVD certified
EMC certified
Pico PC Based Instruments
Specifications
Attribute | Value |
---|---|
Bandwidth | 350MHz |
Oscilloscope Type | PC Based |
Series | PicoScope 6000 |
Calibrated | RSCAL |
Power Source | Mains |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
Display Type | Digital Colour |
Minimum Vertical Sensitivity | 10mV/div |
Maximum Vertical Sensitivity | 4V/div |
Minimum Time Base | 10ns/div |
Sample Rate Random | 1.25 (Three or Four Channels Enabled) Gsps, 2.5 (Two Channels Enabled) Gsps, 5 (One Channel Enabled) Gsps |
Maximum Time Base | 1000s/div |
Height | 40mm |
Vertical Resolution | 8 bit |
Dimensions | 255 x 170 x 40mm |
Record Length | 10M points/ch |
Weight | 1kg |
Length | 255mm |
Rise Time | 1ns |
- RS Stock No.:
- 785-2877
- Mfr. Part No.:
- Picoscope 6403D
- Brand:
- Pico Technology