Parallax Inc 32220 PropScope Series USB PC Oscilloscope

RS Stock No.:
781-3080
Mfr. Part No.:
32220
Brand:
Parallax Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Parallax Inc

Oscilloscope Type

USB

Series

PropScope

Power Source

Mains

Interface

USB

Display Type

None

Sample Rate Random

25 Msps

Height

27.4mm

Vertical Resolution

10 bit

Length

118.6mm

Dimensions

118.6 x 68.8 x 27.4mm

COO (Country of Origin):
CN


The Propeller™ 1 microprocessor chip makes it easy to rapidly develop embedded applications. Its eight 32-bit processors (COGs) can operate simultaneously, either independently or cooperatively, sharing common resources through a central hub. The developer has full control over how and when each cog is employed; there is no compiler-driven or operating system-driven splitting of tasks among multiple cogs. A shared system clock keeps each cog on the same time reference, allowing for true deterministic timing and synchronization. Two programming languages are available: the easy-to-learn high-level Spin, and Propeller Assembly which can execute at up to 160 MIPS (20 MIPS per COG).