pico Technology 5243A PicoScope 5000 Series PC Based PC Oscilloscope, 2 Analogue Channels, 100MHz - UKAS Calibrated
- RS Stock No.:
- 778-2910
- Mfr. Part No.:
- PicoScope 5243A
- Brand:
- Pico Technology
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 778-2910
Each
£1,149.00
(exc. VAT)
£1,378.80
(inc. VAT)
- RS Stock No.:
- 778-2910
- Mfr. Part No.:
- PicoScope 5243A
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | PC Based | |
| Series | PicoScope 5000 | |
| Calibrated | UKAS | |
| Interface | USB | |
| Power Source | USB | |
| Display Type | None | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Sample Rate Random | 1 Gsps | |
| Height | 40mm | |
| Record Length | 64MS | |
| Dimensions | 190 x 170 x 40mm | |
| Weight | 500g | |
| Maximum Time Base | 1000s/div | |
| Vertical Resolution | 16 bit | |
| Length | 190mm | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type PC Based | ||
Series PicoScope 5000 | ||
Calibrated UKAS | ||
Interface USB | ||
Power Source USB | ||
Display Type None | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Sample Rate Random 1 Gsps | ||
Height 40mm | ||
Record Length 64MS | ||
Dimensions 190 x 170 x 40mm | ||
Weight 500g | ||
Maximum Time Base 1000s/div | ||
Vertical Resolution 16 bit | ||
Length 190mm | ||
Rise Time 3.5ns | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
PicoScope 5000 Series PC Oscilloscopes
The PicoScope 5000 Series incorporates valuable high end features as standard. These include mask limit testing, serial decoding, advanced triggering, automatic frequency-domain measurements, math, X-Y mode, digital filtering and segmented memory. Each PicoScope 5000 oscilloscope comes with an easy-to-use software development kit (SDK) which enables users to view real-time signals, zoom in on a signal and save and print captured waveforms. PicoScope software is regularly updated and currently includes an autosetup function together with more than 30 automated measurements. The oscilloscopes are small, light and portable. In 2-channel mode the 5000 Series scopes can be powered from USB only. The 4-channel models come with an external power supply. Field applications include design, research, test, education, service and repair.
Connections
2 (52xxx models) or 4 (54xxx models) BNC analog input channels
1 BNC external trigger input
1 BNC AWG/function generator output
1 probe compensation output
1 BNC external trigger input
1 BNC AWG/function generator output
1 probe compensation output
Front panel
1 DC power socket
1 USB 2.0 port
1 USB 2.0 port
Rear panel
Note
The Function Generator (fitted on all 5000 Series models) comprises: standard output signals - sine, square, triangle, DC voltage; standard signal frequency DC to 20MHz; output frequency accuracy ±50ppm (±5ppm/year) for 60MHz models, ±2ppm (±1ppm/year) for 100MHz and 200MHz models; output frequency resolution <0.05Hz; output voltage range ±2V with ±1% DC accuracy; output voltage adjustment - signal amplitude and offset adjustable in approximately 0.25mV steps within overall ±2V range; amplitude flatness <2dB to 20MHz, typical @ 50Ω load; SFDR >70dB, 10kHz full-scale sine wave; connector type - BNC, 50Ω output impedance; overvoltage protection ±20V; sweep modes - up, down or alternating, with selectable start/stop frequencies and increments.
Supplied with
Probes (1 per channel), double-headed USB 2.0 cable, standard USB 2.0 cable (4-channel scopes only), mains power adapter (4-channel scopes only), Quick Start guide, software and reference CD
Supplied with
Probes (2x150MHz), double-headed USB 2.0 cable, quick start guide, software and reference CD
Pico PC Based Instruments


