pico Technology 5242B PicoScope 5000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 60MHz
- RS Stock No.:
- 778-1810
- Mfr. Part No.:
- PicoScope 5242B
- Brand:
- Pico Technology
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,066.05
(exc. VAT)
£1,279.26
(inc. VAT)
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 778-2894
Each
£1,023.00
(exc. VAT)
£1,227.60
(inc. VAT)
- RS Stock No.:
- 778-1810
- Mfr. Part No.:
- PicoScope 5242B
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 60MHz | |
| Oscilloscope Type | PC Based | |
| Series | PicoScope 5000 | |
| Interface | USB | |
| Power Source | USB | |
| Display Type | None | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 2ns/div | |
| Sample Rate Random | 1 Gsps | |
| Length | 190mm | |
| Record Length | 32MS | |
| Vertical Resolution | 16 bit | |
| Weight | 500g | |
| Maximum Time Base | 1000s/div | |
| Dimensions | 190 x 170 x 40mm | |
| Height | 40mm | |
| Rise Time | 5.8ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Number of Analogue Channels 2 | ||
Bandwidth 60MHz | ||
Oscilloscope Type PC Based | ||
Series PicoScope 5000 | ||
Interface USB | ||
Power Source USB | ||
Display Type None | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 2ns/div | ||
Sample Rate Random 1 Gsps | ||
Length 190mm | ||
Record Length 32MS | ||
Vertical Resolution 16 bit | ||
Weight 500g | ||
Maximum Time Base 1000s/div | ||
Dimensions 190 x 170 x 40mm | ||
Height 40mm | ||
Rise Time 5.8ns | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Note
AWG: update rate 200MS/s; buffer size 16kS; resolution 14 bits; bandwidth >20MHz; rise time (10% to 90%) <10ns
Supplied with
Probes (2x60MHz), double-headed USB 2.0 cable, quick start guide, software and reference CD


