Tektronix DPO2002B DPO2000 Series Digital Portable Oscilloscope, 2 Analogue Channels, 70MHz - UKAS Calibrated
- RS Stock No.:
- 766-3178
- Mfr. Part No.:
- DPO2002B
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 766-3178
- Mfr. Part No.:
- DPO2002B
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Digital/Analogue | Digital | |
| Bandwidth | 70MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Form | Digital Phosphor | |
| Oscilloscope Type | Portable | |
| Series | DPO2000 | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 4ns/div | |
| Screen Size | 7in | |
| Sample Rate Random | 1 G samples/s | |
| Length | 377mm | |
| Record Length | 1M points/ch | |
| Dimensions | 377 x 134 x 180mm | |
| Height | 180mm | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 100s/div | |
| Weight | 3.6kg | |
| Safety Category Level | CAT II | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Safety Category Voltage | 300V | |
| Safety Category | CAT II 300V | |
| Rise Time | 5ns | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Digital/Analogue Digital | ||
Bandwidth 70MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Form Digital Phosphor | ||
Oscilloscope Type Portable | ||
Series DPO2000 | ||
Calibrated UKAS | ||
Power Source Mains | ||
Interface USB | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 4ns/div | ||
Screen Size 7in | ||
Sample Rate Random 1 G samples/s | ||
Length 377mm | ||
Record Length 1M points/ch | ||
Dimensions 377 x 134 x 180mm | ||
Height 180mm | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 100s/div | ||
Weight 3.6kg | ||
Safety Category Level CAT II | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Safety Category Voltage 300V | ||
Safety Category CAT II 300V | ||
Rise Time 5ns | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Supplied with
10X passive probe (1 per analog channel), installation & safety manual and translated front-panel overlay, documentation CD, OpenChoice® desktop software, calibration certificates, power cord

