Teledyne LeCroy HDO4054 HDO4000 Series, 500MHz Bench Digital Oscilloscope, 4 Analogue Channels

Unavailable
RS will no longer stock this product.

Calibration Options:

RS Stock No.:
765-9006
Mfr. Part No.:
HDO4054
Brand:
LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

LeCroy

Bandwidth

500MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

2.5 Gsps

Screen Size

12.1in

Series

HDO4000

Record Length

12.5M points/ch

Power Source

Mains

Height

291.7mm

Weight

5.9kg

Safety Category Level

CAT I, CAT II

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Dimensions

399.4 x 131.31 x 291.7mm

Length

399.4mm

Minimum Time Base

20ps/div

Maximum Time Base

10000s/div

Display Type

TFT LCD

Vertical Resolution

12 bit

Rise Time

700ps

RoHS Status: Exempt

COO (Country of Origin):
US