Teledyne LeCroy WaveAce 2014 WaveAce 2000 Series, 100MHz Bench Digital Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 758-7860
- Mfr. Part No.:
- WaveAce 2014
- Brand:
- LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-7860
- Mfr. Part No.:
- WaveAce 2014
- Brand:
- LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LeCroy | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface | USB | |
| Sample Rate Random | 1 Gsps | |
| Screen Size | 7in | |
| Series | WaveAce 2000 | |
| Record Length | 12k points/ch | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Time Base | 50s/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Dimensions | 360 x 124.1 x 163mm | |
| Power Source | Mains | |
| Minimum Time Base | 2.5ns/div | |
| Height | 163mm | |
| Display Type | Colour | |
| Weight | 3.3kg | |
| Safety Category Level | CAT I | |
| Safety Category Voltage | 400V | |
| Safety Category | CAT I 400 V | |
| Length | 360mm | |
| Rise Time | 3.5ns | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand LeCroy | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Interface USB | ||
Sample Rate Random 1 Gsps | ||
Screen Size 7in | ||
Series WaveAce 2000 | ||
Record Length 12k points/ch | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Time Base 50s/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Dimensions 360 x 124.1 x 163mm | ||
Power Source Mains | ||
Minimum Time Base 2.5ns/div | ||
Height 163mm | ||
Display Type Colour | ||
Weight 3.3kg | ||
Safety Category Level CAT I | ||
Safety Category Voltage 400V | ||
Safety Category CAT I 400 V | ||
Length 360mm | ||
Rise Time 3.5ns | ||
Vertical Resolution 8 bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Note
Dimensions 163 x 360 x 124.1mm (HWD), LAN port for network cable
Approvals
UL, cUL, CSA
Standards
EN 61326-1, EN 61010-01
Supplied with
10:1, 1:1 switchable passive probe (1 per channel); multi-language user-interface and help; USB cable for use with WaveStudio; getting started manual; calibration and performance certificate

