Teledyne LeCroy WaveAce 2002 WaveAce 2000 Series, 70MHz Bench Digital Oscilloscope, 2 Analogue Channels

RS Stock No.:
758-7854
Mfr. Part No.:
WaveAce 2002
Brand:
LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

LeCroy

Bandwidth

70MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

1 Gsps

Screen Size

7in

Series

WaveAce 2000

Record Length

12k points/ch

Rise Time

5ns

Maximum Vertical Sensitivity

5V/div

Maximum Time Base

50s/div

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

2mV/div

Safety Category

CAT I 400 V

Length

360mm

Display Type

Colour

Power Source

Mains

Height

163mm

Safety Category Voltage

400V

Safety Category Level

CAT I

Weight

3.3kg

Dimensions

360 x 124.1 x 163mm

Minimum Time Base

5ns/div

RoHS Status: Exempt

COO (Country of Origin):
CN

Note

Dimensions 163 x 360 x 124.1mm (HWD), LAN port for network cable

Approvals

UL, cUL, CSA

Standards

EN 61326-1, EN 61010-01

Supplied with

10:1, 1:1 switchable passive probe (1 per channel); multi-language user-interface and help; USB cable for use with WaveStudio; getting started manual; calibration and performance certificate