Keysight Technologies DSO1052B DSO1000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 50MHz - RS Calibrated
- RS Stock No.:
- 758-4805
- Mfr. Part No.:
- DSO1052B
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-4805
- Mfr. Part No.:
- DSO1052B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 50MHz | |
| Oscilloscope Type | Bench | |
| Series | DSO1000 | |
| Calibrated | RSCAL | |
| Interface | USB | |
| Display Type | LCD | |
| Minimum Vertical Sensitivity | 2mV | |
| Maximum Vertical Sensitivity | 10V | |
| Minimum Time Base | 5ns/div | |
| Sample Rate Random | 1 Gsps | |
| Weight | 2.4kg | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50s/div | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Analogue Channels 2 | ||
Bandwidth 50MHz | ||
Oscilloscope Type Bench | ||
Series DSO1000 | ||
Calibrated RSCAL | ||
Interface USB | ||
Display Type LCD | ||
Minimum Vertical Sensitivity 2mV | ||
Maximum Vertical Sensitivity 10V | ||
Minimum Time Base 5ns/div | ||
Sample Rate Random 1 Gsps | ||
Weight 2.4kg | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50s/div | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight DSO1000B Series Oscilloscopes
Keysight DSO1000B series oscilloscopes are engineered to deliver more scope for the money. They offer powerful signal capture and display, advanced measurement capabilities and accelerated productivity. Applications include Research & Development, manufacturing industry and laboratory stations in schools and universities. Built-in USB host and device ports and free IntuiLink software facilitate documentation and PC connectivity. Users can store waveforms and setups to a USB flash drive, easily update scope firmware, document directly to a connected PC running Microsoft Word or Excel, and print to any PictBridge compatible printer. Downloadable resources for purchasers include student's oscilloscope lab guide and tutorial, professor's oscilloscope fundamentals slide-set, probe loading experiment and oscilloscope application notes.
Wide viewing angle and bright LCD colour display (300cd/m2)
Simultaneous viewing of main and zoomed waveforms
25% more viewing area with menus switched off
23 automatic voltage, time and frequency measurements
Waveform math including FFT
Standard go/no-go
Simultaneous viewing of main and zoomed waveforms
25% more viewing area with menus switched off
23 automatic voltage, time and frequency measurements
Waveform math including FFT
Standard go/no-go
Note
Soft carrying case 668-8782 (N2738A) available separately
Supplied with
Documentation CD, power cord, 10:1 passive probe for each input channel
Supplied with
Documentation CD, power cord, 10:1 passive probe for each input channel

