pico Technology PicoScope 2205 PicoScope 2000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 25MHz
- RS Stock No.:
- 749-4963
- Mfr. Part No.:
- PicoScope 2205-MSO
- Brand:
- Pico Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-4963
- Mfr. Part No.:
- PicoScope 2205-MSO
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Bandwidth | 25MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | PC Based | |
| Series | PicoScope 2000 | |
| Power Source | USB | |
| Interface | USB | |
| Display Type | None | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 5ns/div | |
| Sample Rate Random | 200 Msps | |
| Record Length | 48k points/ch | |
| Dimensions | 150 x 100 x 40mm | |
| Vertical Resolution | 8 bit | |
| Weight | 220g | |
| Maximum Time Base | 1000s/div | |
| Height | 40mm | |
| Length | 150mm | |
| Rise Time | 14ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Bandwidth 25MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type PC Based | ||
Series PicoScope 2000 | ||
Power Source USB | ||
Interface USB | ||
Display Type None | ||
Minimum Vertical Sensitivity 10mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 5ns/div | ||
Sample Rate Random 200 Msps | ||
Record Length 48k points/ch | ||
Dimensions 150 x 100 x 40mm | ||
Vertical Resolution 8 bit | ||
Weight 220g | ||
Maximum Time Base 1000s/div | ||
Height 40mm | ||
Length 150mm | ||
Rise Time 14ns | ||
- COO (Country of Origin):
- GB
Pico Technology Logic test clips, pack of 12
Logic Test clips for use with 2000,3000 and 5000 MSO Pico PC Oscilloscopes.
Pack of 12.
Contains 8 grey and 4 black clips.
Requires 749-4960 20-way digital cable.
Pack of 12.
Contains 8 grey and 4 black clips.
Requires 749-4960 20-way digital cable.
Note
USB cable, Quick Start Guide, software and reference CD
Pico PC Based Instruments

