Tektronix THS3024 THS3000 Series Handheld Oscilloscope, 4 Analogue Channels, 200MHz - UKAS Calibrated
- RS Stock No.:
- 747-6760
- Mfr. Part No.:
- THS3024-TK
- Brand:
- Tektronix
- RS Stock No.:
- 747-6760
- Mfr. Part No.:
- THS3024-TK
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 200MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Handheld | |
| Series | THS3000 | |
| Calibrated | UKAS | |
| Interface | USB | |
| Power Source | Battery, Mains | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 2ns/div | |
| Screen Size | 6in | |
| Sample Rate Random | 5 Gsps | |
| Dimensions | 190 x 70 x 265mm | |
| Length | 190mm | |
| Maximum Time Base | 4s/div | |
| Vertical Resolution | 8 bit | |
| Record Length | 10000points/ch | |
| Battery Type | Rechargeable Lithium-Ion | |
| Weight | 2.2kg | |
| Battery Life | 7 h | |
| Height | 265mm | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Rise Time | 1.7ns | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 300 V, 600 V, 1000 V | |
| Safety Category | CAT II 1000 V, CAT III 300 V, CAT III 600 V | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 200MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Handheld | ||
Series THS3000 | ||
Calibrated UKAS | ||
Interface USB | ||
Power Source Battery, Mains | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 2ns/div | ||
Screen Size 6in | ||
Sample Rate Random 5 Gsps | ||
Dimensions 190 x 70 x 265mm | ||
Length 190mm | ||
Maximum Time Base 4s/div | ||
Vertical Resolution 8 bit | ||
Record Length 10000points/ch | ||
Battery Type Rechargeable Lithium-Ion | ||
Weight 2.2kg | ||
Battery Life 7 h | ||
Height 265mm | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Rise Time 1.7ns | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 300 V, 600 V, 1000 V | ||
Safety Category CAT II 1000 V, CAT III 300 V, CAT III 600 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tektronix Oscilloscope
Supplied with:
4 probes, battery, power adapter & cord, Open Choice CD, Calibration Certificate, strap, probe accessory pack, probe case and hard case
Features and Benefits
• 10,000 points record length per channels
• Input impedance of 1Mohm
• Waveform math and FFT spectral analysis
• Volts, time, frequency, watts cursor measurements
• Measurement data logging with TrendPlot™
• Waveform pass/fail limit testing
• Automatic 100 display screens recorder
• 7-hour battery life (user replaceable)
• USB mini-B device support for PC connectivity
• USB host port for removable flash drive storage
• Open choice desktop PC communication software for quick and easy data exchange
Applications
• Power devices, power electronics and power supply design
• Automotive and avionics design and maintenance
• Industrial equipment design and installation
• Field test and service
Certifications
• EN 61326-2-1:2006 for emission and immunity
• UL61010-1:2004 approved
• CAN/CSA C22.2 No. 61010.1-04 approved
• EN61010-1:2001, Pollution degree 2
• ANSI/ISA-82.02.01

