Tektronix MSO4104B, MSO4104B Mixed Signal Oscilloscope, 1GHz, 4 Analogue. Ch., With RS Calibration
- RS Stock No.:
- 735-5931
- Mfr. Part No.:
- MSO4104B
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 735-5931
- Mfr. Part No.:
- MSO4104B
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 1GHz | |
| Number of Analogue Channels | 4 | |
| Number of Digital Channels | 16 | |
| Series | MSO4000B | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 400ps/div | |
| Screen Size | 10.4in | |
| Sample Rate Random | 5 G samples/s | |
| Input Impedance | 1 (Analogue) MΩ, 100 (Digital) kΩ, 50 (Analogue) Ω | |
| Weight | 5kg | |
| Length | 439mm | |
| Record Length | 20M points/ch | |
| Dimensions | 439 x 147 x 229mm | |
| Vertical Resolution | 1 (Digital) bit, 8 (11 with Hi Res) (Analogue) bit | |
| Maximum Time Base | 1000s/div | |
| Height | 229mm | |
| Safety Category | CAT II 300 V | |
| Rise Time | 350ps | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 1GHz | ||
Number of Analogue Channels 4 | ||
Number of Digital Channels 16 | ||
Series MSO4000B | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Interface USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 400ps/div | ||
Screen Size 10.4in | ||
Sample Rate Random 5 G samples/s | ||
Input Impedance 1 (Analogue) MΩ, 100 (Digital) kΩ, 50 (Analogue) Ω | ||
Weight 5kg | ||
Length 439mm | ||
Record Length 20M points/ch | ||
Dimensions 439 x 147 x 229mm | ||
Vertical Resolution 1 (Digital) bit, 8 (11 with Hi Res) (Analogue) bit | ||
Maximum Time Base 1000s/div | ||
Height 229mm | ||
Safety Category CAT II 300 V | ||
Rise Time 350ps | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

