Tektronix DPO3054 DPO3000 Series Bench Digital Oscilloscope, 4 Analogue Channels, 500MHz - UKAS Calibrated
- RS Stock No.:
- 735-5701
- Mfr. Part No.:
- DPO3054
- Brand:
- Tektronix
Subtotal (1 unit)*
£7,355.00
(exc. VAT)
£8,826.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7,355.00 |
*price indicative
- RS Stock No.:
- 735-5701
- Mfr. Part No.:
- DPO3054
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 500MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Series | DPO3000 | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Screen Size | 9in | |
| Sample Rate Random | 2.5 Gsps | |
| Maximum Time Base | 1000s/div | |
| Vertical Resolution | 8 bit | |
| Length | 416.6mm | |
| Record Length | 5M points/ch | |
| Weight | 4.2kg | |
| Height | 203.2mm | |
| Dimensions | 416.6 x 147.3 x 203.2mm | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT II | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Safety Category | CAT II 300 V | |
| Rise Time | 700ps | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 500MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Series DPO3000 | ||
Calibrated UKAS | ||
Power Source Mains | ||
Interface USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Screen Size 9in | ||
Sample Rate Random 2.5 Gsps | ||
Maximum Time Base 1000s/div | ||
Vertical Resolution 8 bit | ||
Length 416.6mm | ||
Record Length 5M points/ch | ||
Weight 4.2kg | ||
Height 203.2mm | ||
Dimensions 416.6 x 147.3 x 203.2mm | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT II | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Safety Category CAT II 300 V | ||
Rise Time 700ps | ||
RoHS Status: Exempt
DPO / MSO3000 series digital phosphor oscilloscope
Feature-rich tools for debugging mixed signal designs
>50,000 wfm/s maximum waveform capture rate
16 digital channels (MSO series)
500, 300 and 100 MHz bandwidth models
Suite of advanced triggers
Input coupling: DC, AC or GND
I/O ports: USB 2.0 host, USB 2.0, LAN, video out, auxiliary BNC, probe compensator output, trigger output, Kensington lock
Maths: arithmetic, integrate, differentiate, FFT, advanced maths
Compliant with: 89/336/EEC
Safety: UL61010-1, CAN/CSA C22.2 N.1010.1 1992, EN61010-1:2001, IEC61010:2001
Supply voltage: 85 V → 256 V ±10%
Operating frequency: 45 Hz → 440 Hz
Power consumption: 120 W max
Dimensions: 203.2 x 413.6 x 137.2 mm
Software: NI LabViEW SignalExpress Tektronix Edition, OpenChoice Desktop, IVI driver
>50,000 wfm/s maximum waveform capture rate
16 digital channels (MSO series)
500, 300 and 100 MHz bandwidth models
Suite of advanced triggers
Input coupling: DC, AC or GND
I/O ports: USB 2.0 host, USB 2.0, LAN, video out, auxiliary BNC, probe compensator output, trigger output, Kensington lock
Maths: arithmetic, integrate, differentiate, FFT, advanced maths
Compliant with: 89/336/EEC
Safety: UL61010-1, CAN/CSA C22.2 N.1010.1 1992, EN61010-1:2001, IEC61010:2001
Supply voltage: 85 V → 256 V ±10%
Operating frequency: 45 Hz → 440 Hz
Power consumption: 120 W max
Dimensions: 203.2 x 413.6 x 137.2 mm
Software: NI LabViEW SignalExpress Tektronix Edition, OpenChoice Desktop, IVI driver
Supplied with
P6139A 10x 500 MHz passive probe for analogue channels, front cover, user guide, CD containing documentation, OpenChoice® Desktop software, NI LabVIEW SignalExpress™ Tektronix Edition LE software, calibration certificate stating traceability to national meteorological institutions and ISO9001 certification, power cable and accessory bag.
DPO / MSO3000 series digital phosphor oscilloscope

