Tektronix TPS2014B TPS2000 Series Digital Bench Oscilloscope, 4 Analogue Channels, 100MHz - RS Calibrated

RS Stock No.:
735-4720
Mfr. Part No.:
TPS2014B
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Bandwidth

100MHz

Number of Analogue Channels

4

Digital/Analogue

Digital

Oscilloscope Form

Digital Storage

Oscilloscope Type

Bench

Series

TPS2000

Calibrated

RSCAL

Power Source

Battery, Mains

Interface

RS232

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

5ns/div

Sample Rate Random

1 Gsps

Maximum Time Base

50s/div

Vertical Resolution

8 bit

Battery Type

Rechargeable Li-Ion

Weight

2.7 kg, 3.2 kg, 3.7kg

Battery Life

4 h, 8 h

Dimensions

336 x 130 x 161mm

Record Length

2.5k points/ch

Rise Time

2.1ns

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category

CAT II 300 V, CAT II 600V

RoHS Status: Exempt

COO (Country of Origin):
CN

Tektronix TPS2000B Series


The TPS2000B Series with IsolatedChannel™ technology provides isolation from ground and isolation between channels, enabling users to take measurements with less worry about damaging circuitry. Applications include advanced electronics and industrial power (design, troubleshooting, installation, maintenance), automotive design & test and education. Battery power comes as standard, making the TPS2000B a natural choice for field applications.

Isolated external trigger
8 hours of continuous battery operation with 2 batteries installed (1 battery supplied)
Batteries hot swappable for virtually unlimited freedom from AC line power
FFT standard
Advanced triggers to quickly capture the event of interest
Traditional, analog-style knobs and multilanguage user interface for easy operation
Quick setup and operation with Autoset menu, Autorange, Waveform and Setup memories, and built-in, context-sensitive Help
Backlit menu buttons for high visibility
11 of the most critical automatic waveform measurements
H x W x D: 161mm (6.33in) x 336mm (13.24in) x 130mm (5.1in)
Instrument weight 2.7kg (6lb), + batteries 0.5kg (1lb) each

Note

Suitable for use with: power bundle TPS2PBND2 712-1145 comprising four P5122 passive, 100X high voltage probes plus power measurement and analysis software TPS2PWR1; power measurement module TPS2PWR1 only 488-1190 ; battery charger TPSCHG 485-1290 ; soft carry case AC2100 481-0845 ; hard carry case HCTEK4321 613-1510 (requires AC2100)

Supplied with

TPP0201 200 MHz, 10X passive probes (1 per channel), 1 Lithium-ion battery (with fuel gauge for 4-hour battery life), USB to RS-232 cable, OpenChoice® PC connectivity software, NI SignalExpress™ Tek Edition software, user manual, AC adapter with power cord, NIM/NIST-Traceable
Certificate of Calibration, front protective cover

Tektronix Oscilloscope


The Tektronix TPS2000 series oscilloscope has a bandwidth of 100MHz. It is a 4-channel digital storage oscilloscope which offers isolation from ground and isolation between channels allowing you to take measurements with less worry about damaging circuitry with the help of Isolated Channel™ technology. Battery power comes standard, making it an obvious choice for field applications. For work on power electronics, optional software integrates commonly needed power system measurements into the instrument, speeding up power analysis and troubleshooting.
Note:
Suitable for use with: power bundle TPS2PBND2 712-1145 comprising four P5122 passive, 100X high voltage probes plus power measurement and analysis software TPS2PWR1

power measurement module TPS2PWR1 only 488-1190

battery charger TPSCHG 485-1290

soft carry case AC2100 481-0845

hard carry case HCTEK4321 613-1510 (requires AC2100)
Supplied with:
TPP0201 200 MHz, 10X passive probes (1 per channel), 1 Lithium-ion battery (with fuel gauge for 4-hour battery life), USB to RS-232 cable, Open Choice® PC connectivity software, NI Signal Express™ Tek Edition software, user manual, AC adapter with power cord, NIM/NIST-Traceable
Certificate of Calibration, front protective cover

Features and Benefits


Sample rate is 1gsa/s
2.5k point record length on all channels
Input impedance of 1mohm
1/4in VGA LCD colour display
8 hours of continuous battery operation with two batteries installed, hot swappable for virtually unlimited freedom from ac line power
Optional power application software offers the broadest range of power measurements at its price point
Quickly document and analyse measurement results with Open choice® Software or integrated compact flash® mass storage
FFT standard on all models
Advanced triggers to quickly capture the event of interest
Traditional, analogue-style knobs and multi-language user interface for easy operation
Quick set-up and operation with auto set menu, auto range, waveform and set-up memories, and built-in, context-sensitive help
Backlit menu buttons for high visibility
11 of the most critical automatic waveform measurements

Applications


Industrial power design, troubleshooting, installation and maintenance
Advanced electronics design, troubleshooting, installation and maintenance
Automotive design and test
Education

Certifications


UL61010-1: 2004 approved
CAN/CSA22.2 No. 1010.1: 2004 approved
EN61010-1: 2001.