Tektronix TPS2012B TPS2000 Series Digital Bench Oscilloscope, 2 Analogue Channels, 100MHz - RS Calibrated
- RS Stock No.:
- 735-4708
- Mfr. Part No.:
- TPS2012B
- Brand:
- Tektronix
- RS Stock No.:
- 735-4708
- Mfr. Part No.:
- TPS2012B
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 100MHz | |
| Digital/Analogue | Digital | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Series | TPS2000 | |
| Calibrated | RSCAL | |
| Power Source | Battery, Mains | |
| Interface | RS232 | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 5ns/div | |
| Sample Rate Random | 1 Gsps | |
| Weight | 2.7 kg, 3.2 kg, 3.7 kg | |
| Battery Life | 4 h, 8 h | |
| Battery Type | Rechargeable Li-Ion | |
| Dimensions | 336 x 130 x 161mm | |
| Height | 161mm | |
| Length | 336mm | |
| Record Length | 2.5k points/ch | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Safety Category Voltage | 300 V, 600V | |
| Safety Category Level | CAT II | |
| Rise Time | 3.5ns | |
| Safety Category | CAT II 300 V, CAT II 600V | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Number of Analogue Channels 2 | ||
Bandwidth 100MHz | ||
Digital/Analogue Digital | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Series TPS2000 | ||
Calibrated RSCAL | ||
Power Source Battery, Mains | ||
Interface RS232 | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 5ns/div | ||
Sample Rate Random 1 Gsps | ||
Weight 2.7 kg, 3.2 kg, 3.7 kg | ||
Battery Life 4 h, 8 h | ||
Battery Type Rechargeable Li-Ion | ||
Dimensions 336 x 130 x 161mm | ||
Height 161mm | ||
Length 336mm | ||
Record Length 2.5k points/ch | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Safety Category Voltage 300 V, 600V | ||
Safety Category Level CAT II | ||
Rise Time 3.5ns | ||
Safety Category CAT II 300 V, CAT II 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tektronix Oscilloscope
Note:
Suitable for use with: power bundle TPS2PBND2 712-1145 comprising four P5122 passive, 100X high voltage probes plus power measurement and analysis software TPS2PWR1
Supplied with TPP0201 200 MHz, 10X passive probes (1 per channel), 1 Lithium-ion battery (with fuel gauge for 4-hour battery life), USB to RS-232 cable, Open Choice® PC connectivity software, NI Signal Express™ Tek Edition software, user manual, AC adapter with power cord, NIM/NIST-Traceable, and Certificate of Calibration, front protective cover
Features and Benefits
11 of the most critical automatic waveform measurements
2.5k point record length on all channels
8 hours of continuous battery operation with two batteries installed, hot-swappable for virtually unlimited freedom from ac line power
Advanced triggers to quickly capture the event of interest
Backlit menu buttons for high visibility
Bandwidth is 100MHz
Sample Rate (GS/s) per Channel is 1.0
FFT standard on all models
Input impedance of 1mohm
Optional power application software offers the broadest range of power measurements at its price point
Quick set-up and operation with an auto-set menu, auto range, waveform and set-up memories, and built-in, context-sensitive help
Quickly document and analyse measurement results with Open choice® Software or integrated CompactFlash® mass storage
Sample rate is 2GSa/s
Traditional, analogue-style knobs and Multilanguage user interface for easy operation
Applications
Automotive Design and Test
Education
Industrial Power Design, Troubleshooting, Installation, and Maintenance
Certifications
EN61010-1: 2001.
UL61010-1: 2004 approved

