Pico Technology PicoScope 4227 PicoScope 4000 Series, 100MHz PC Based Digital Oscilloscope
- RS Stock No.:
- 704-7396
- Mfr. Part No.:
- PicoScope 4227
- Brand:
- Pico Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-7396
- Mfr. Part No.:
- PicoScope 4227
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Bandwidth | 100MHz | |
| Oscilloscope Type | PC Based | |
| Interface | USB | |
| Sample Rate Random | 250 Msps | |
| Series | PicoScope 4000 | |
| Power Source | USB | |
| Vertical Resolution | 12 bit | |
| Weight | 500g | |
| Minimum Time Base | 50ns/div | |
| Dimensions | 200 x 140 x 38mm | |
| Length | 200mm | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Height | 38mm | |
| Maximum Time Base | 200s/div | |
| Display Type | None | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Bandwidth 100MHz | ||
Oscilloscope Type PC Based | ||
Interface USB | ||
Sample Rate Random 250 Msps | ||
Series PicoScope 4000 | ||
Power Source USB | ||
Vertical Resolution 12 bit | ||
Weight 500g | ||
Minimum Time Base 50ns/div | ||
Dimensions 200 x 140 x 38mm | ||
Length 200mm | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Vertical Sensitivity 10mV/div | ||
Height 38mm | ||
Maximum Time Base 200s/div | ||
Display Type None | ||
PicoScope 4000 Series Oscilloscopes
The PicoScope 4000 series high-precision PC oscilloscopes are designed to meet the requirements of modern electronic engineering servicing, design and debugging. With their high input resolution, they can detect or trigger on voltage changes of less than 50 μV. This makes them ideal for electromechanical applications such as monitoring transducers, and for spectral analysis of audio, noise and vibration. The PicoScope 4000 oscilloscopes are bundled with PicoScope software, 2 or 4 scope probes and a tough carry case.,All PicoScope® PC Oscilloscopes are powered by the PicoScope 6 Windows software, which frequently receives free updates, feature extensions and improvements. PicoScope 6 is powerful yet easy to operate. Its 26 automatic measurements, suite of advanced triggers and many other features can be quickly accessed using standard Windows controls.
Accurate to 1% 12-bit resolution inputs
25, 50 and 100 MHz bandwidths
2 or 4-channel models available
2 channel models with external trigger have a 100kHz bandwidth 20 MSPS waveform generator
32 Msample memory
Fast 80, 125 or 250 MS/s sample rates
USB 2.0 connection and power (USB 1.1 compatible)
PicoScope 6 software for XP, Vista and Windows 7 (32/64-bit) included
API compatible with LabVIEW, C, VB, Excel, Delphi, Agilent VEE
25, 50 and 100 MHz bandwidths
2 or 4-channel models available
2 channel models with external trigger have a 100kHz bandwidth 20 MSPS waveform generator
32 Msample memory
Fast 80, 125 or 250 MS/s sample rates
USB 2.0 connection and power (USB 1.1 compatible)
PicoScope 6 software for XP, Vista and Windows 7 (32/64-bit) included
API compatible with LabVIEW, C, VB, Excel, Delphi, Agilent VEE
Pico PC Based Instruments

