Keysight Technologies U1602B U1600 Series Handheld Oscilloscope, 20MHz

RS Stock No.:
697-8877
Mfr. Part No.:
U1602B
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Bandwidth

20MHz

Oscilloscope Type

Handheld

Series

U1600

Power Source

Battery

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

5mV/div

Maximum Vertical Sensitivity

100V/div

Minimum Time Base

50ns/div

Screen Size

4.5in

Sample Rate Random

100 Msps, 200 Msps

Maximum Time Base

50s/div

Vertical Resolution

8 bit

Battery Type

Rechargeable NiMH

Height

241mm

Dimensions

138 x 66 x 241mm

Record Length

250points

Weight

1.5kg

Battery Life

4 h

Length

138mm

Safety Category Level

CAT III

Safety Category Voltage

300V

Rise Time

17.5ns

Safety Category

CAT III 300 V

Non Compliant

COO (Country of Origin):
MY

Approvals

CSA; UL