Teledyne LeCroy WaveAce 204 WaveAce 200 Series Bench Digital Oscilloscope, 4 Analogue Channels, 60MHz
- RS Stock No.:
- 685-2734
- Mfr. Part No.:
- WaveAce 204
- Brand:
- LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 685-2734
- Mfr. Part No.:
- WaveAce 204
- Brand:
- LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LeCroy | |
| Number of Analogue Channels | 4 | |
| Bandwidth | 60MHz | |
| Oscilloscope Type | Bench | |
| Series | WaveAce 200 | |
| Power Source | Mains | |
| Interface | RS232, USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 5ns/div | |
| Screen Size | 5.7in | |
| Sample Rate Random | 1 Gsps | |
| Dimensions | 305 x 133 x 154mm | |
| Weight | 3.2kg | |
| Record Length | 10k points/ch | |
| Length | 305mm | |
| Height | 154mm | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Rise Time | 5.8ns | |
| Select all | ||
|---|---|---|
Brand LeCroy | ||
Number of Analogue Channels 4 | ||
Bandwidth 60MHz | ||
Oscilloscope Type Bench | ||
Series WaveAce 200 | ||
Power Source Mains | ||
Interface RS232, USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 5ns/div | ||
Screen Size 5.7in | ||
Sample Rate Random 1 Gsps | ||
Dimensions 305 x 133 x 154mm | ||
Weight 3.2kg | ||
Record Length 10k points/ch | ||
Length 305mm | ||
Height 154mm | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Rise Time 5.8ns | ||
RoHS Status: Exempt
LeCroy WaveAce 100 and 200 Series
Dimensions 225 x 265 x 390 mm 2.3kg (2 channel), 225 x 265 x 450 mm 6.5kg (4 channel)
32 standard measurements, upto 4 on screen with waveform or all 32 with no waveform
Edge, Pulse, Width, Video, Slope (Rise Time) and Alternate Triggers
Measure, Math and Wave Recorder functions
USB hot port on the front panel and USB picbridge printer or PC port on the rear
5.7 inch colour, 320 x 240 resolution display
32 standard measurements, upto 4 on screen with waveform or all 32 with no waveform
Edge, Pulse, Width, Video, Slope (Rise Time) and Alternate Triggers
Measure, Math and Wave Recorder functions
USB hot port on the front panel and USB picbridge printer or PC port on the rear
5.7 inch colour, 320 x 240 resolution display
Supplied with
1 Passive Probe per channel, Multi-language User Interface and Help, EasyScope PC software with USB cable, Getting Started Manual, Calibration and Perfomance Certificate and a Protective Front Cover (4 channel models only).

