Teledyne LeCroy WaveSurfer 104Xs-A WaveSurfer Xs-A Series Bench Digital Oscilloscope, 4 Analogue Channels, 1GHz
- RS Stock No.:
- 672-1661
- Mfr. Part No.:
- WaveSurfer 104Xs-A
- Brand:
- LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-1661
- Mfr. Part No.:
- WaveSurfer 104Xs-A
- Brand:
- LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LeCroy | |
| Number of Analogue Channels | 4 | |
| Bandwidth | 1GHz | |
| Oscilloscope Type | Bench | |
| Series | WaveSurfer Xs-A | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 200ps/div | |
| Screen Size | 10.4in | |
| Sample Rate Random | 2.5 Gsps | |
| Dimensions | 340 x 152 x 260mm | |
| Record Length | 5M points/ch | |
| Vertical Resolution | 8 bit | |
| Length | 340mm | |
| Maximum Time Base | 1000s/div | |
| Height | 260mm | |
| Weight | 7.3kg | |
| Rise Time | 300ps | |
| Select all | ||
|---|---|---|
Brand LeCroy | ||
Number of Analogue Channels 4 | ||
Bandwidth 1GHz | ||
Oscilloscope Type Bench | ||
Series WaveSurfer Xs-A | ||
Power Source Mains | ||
Interface USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 200ps/div | ||
Screen Size 10.4in | ||
Sample Rate Random 2.5 Gsps | ||
Dimensions 340 x 152 x 260mm | ||
Record Length 5M points/ch | ||
Vertical Resolution 8 bit | ||
Length 340mm | ||
Maximum Time Base 1000s/div | ||
Height 260mm | ||
Weight 7.3kg | ||
Rise Time 300ps | ||
RoHS Status: Exempt
LeCroy WaveSurfer Xs-A and MXs-A
Designed to make everyday testing simpler and easier, with intuitive user interface offering single-touch to common measurements and functions.
Dimensions 260 (H) x 340 (W) x 152 (D) mm
Local language user interface (select from 10 language preferences)
10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus
"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions
Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs
Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes
Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu
Net weight 7.26kg (16lb)
Local language user interface (select from 10 language preferences)
10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus
"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions
Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs
Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes
Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu
Net weight 7.26kg (16lb)
Note
Optional Wavesurfer accessories include: high impedance active probe ZS1000 (1GHz, 0.9pF, 1MΩ) 672-1706
Supplied with
Xs-A and MXs-A: passive probe (1 per channel), Manual/Quick Reference Guide, Standard Ports, Protective Front Cover, Anti-virus Software (Trial Version), Standard Calibration and Performance Certificate
MXs-A: 10Mpts/Ch Standard Memory, Advanced Triggering with LeCroy SMART Triggers, Extended Math with 15 Math Functions and Improved FFT Capabilities, LabNotebook Documentation and Report Generation
MXs-A: 10Mpts/Ch Standard Memory, Advanced Triggering with LeCroy SMART Triggers, Extended Math with 15 Math Functions and Improved FFT Capabilities, LabNotebook Documentation and Report Generation

