Teledyne LeCroy WaveJet 314-A WaveJet 300A Series Bench Digital Oscilloscope, 4 Analogue Channels, 100MHz
- RS Stock No.:
- 672-1605
- Mfr. Part No.:
- WaveJet 314-A
- Brand:
- LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-1605
- Mfr. Part No.:
- WaveJet 314-A
- Brand:
- LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LeCroy | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Series | WaveJet 300A | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 5ns/div | |
| Screen Size | 7.5in | |
| Sample Rate Random | 1 Gsps | |
| Length | 285mm | |
| Record Length | 500k points/ch | |
| Vertical Resolution | 8 bit | |
| Height | 190mm | |
| Maximum Time Base | 50s/div | |
| Weight | 3.2kg | |
| Dimensions | 285 x 102 x 190mm | |
| Rise Time | 3.5ns | |
| Safety Category | CAT I 400 V | |
| Safety Category Voltage | 400V | |
| Safety Category Level | CAT I | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand LeCroy | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Series WaveJet 300A | ||
Power Source Mains | ||
Interface USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 5ns/div | ||
Screen Size 7.5in | ||
Sample Rate Random 1 Gsps | ||
Length 285mm | ||
Record Length 500k points/ch | ||
Vertical Resolution 8 bit | ||
Height 190mm | ||
Maximum Time Base 50s/div | ||
Weight 3.2kg | ||
Dimensions 285 x 102 x 190mm | ||
Rise Time 3.5ns | ||
Safety Category CAT I 400 V | ||
Safety Category Voltage 400V | ||
Safety Category Level CAT I | ||
Priced to Clear Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
LeCroy WaveJet 300A Series
Provides banner specifications, feature set and user interface to simplify working and shorten debug time.
Dimensions 190 (H) x 285 (W) x 102 (D) mm
On 200MHz-500MHz models sampling rate (single-shot) is up to 2GS/s (interleaved)
Long waveform memory 500kpts/channel
Edge, Glitch, Period, Pulse Count and TV Triggers
Measure, Zoom, Math and Replay
7.5 in colour flat-panel TFT-LCD, 640x480 VGA display
Net weight 3.2kg (7lb)
On 200MHz-500MHz models sampling rate (single-shot) is up to 2GS/s (interleaved)
Long waveform memory 500kpts/channel
Edge, Glitch, Period, Pulse Count and TV Triggers
Measure, Zoom, Math and Replay
7.5 in colour flat-panel TFT-LCD, 640x480 VGA display
Net weight 3.2kg (7lb)
Note
Supplied with
300A: 1 passive probe per channel; multi-language user interface (English, Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish); manual and quick reference guide; rear panel USB port for remote control and printing; calibration and performance certificate

