Tektronix TDS2004B TDS2000 Series Digital Storage Digital Oscilloscope, 4 Analogue Channels, 60MHz
- RS Stock No.:
- 617-0082
- Mfr. Part No.:
- TDS2004B
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-0082
- Mfr. Part No.:
- TDS2004B
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 60MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Digital Storage | |
| Series | TDS2000 | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 5ns/div | |
| Sample Rate Random | 1 Gsps | |
| Dimensions | 323.8 x 124.5 x 151.4mm | |
| Height | 151.4mm | |
| Weight | 2kg | |
| Record Length | 2.5k points/ch | |
| Vertical Resolution | 8 bit | |
| Length | 323.8mm | |
| Maximum Time Base | 50s/div | |
| Rise Time | 5.8ns | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Safety Category | CAT II 300 V | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 60MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Digital Storage | ||
Series TDS2000 | ||
Power Source Mains | ||
Interface USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 5ns/div | ||
Sample Rate Random 1 Gsps | ||
Dimensions 323.8 x 124.5 x 151.4mm | ||
Height 151.4mm | ||
Weight 2kg | ||
Record Length 2.5k points/ch | ||
Vertical Resolution 8 bit | ||
Length 323.8mm | ||
Maximum Time Base 50s/div | ||
Rise Time 5.8ns | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Safety Category CAT II 300 V | ||
RoHS Status: Not Applicable
Supplied with
IEC mains lead, manual, 4x P2200 x1/x10 passive probes

