Pico Technology PicoScope 3205 PicoScope 3000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 100MHz
- RS Stock No.:
- 492-6108
- Mfr. Part No.:
- PICOSCOPE 3205 EU
- Brand:
- Pico Technology
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-6108
- Mfr. Part No.:
- PICOSCOPE 3205 EU
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | PC Based | |
| Series | PicoScope 3000 | |
| Power Source | USB | |
| Interface | USB | |
| Display Type | None | |
| Minimum Vertical Sensitivity | 100mV/div | |
| Maximum Vertical Sensitivity | 20V/div | |
| Minimum Time Base | 2ns/div | |
| Sample Rate Random | 100 Msps | |
| Height | 45mm | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Weight | 374g | |
| Dimensions | 200 x 140 x 45mm | |
| Record Length | 512k points/ch | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type PC Based | ||
Series PicoScope 3000 | ||
Power Source USB | ||
Interface USB | ||
Display Type None | ||
Minimum Vertical Sensitivity 100mV/div | ||
Maximum Vertical Sensitivity 20V/div | ||
Minimum Time Base 2ns/div | ||
Sample Rate Random 100 Msps | ||
Height 45mm | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Weight 374g | ||
Dimensions 200 x 140 x 45mm | ||
Record Length 512k points/ch | ||
Length 200mm | ||
RoHS Status: Not Applicable
PC-based emulation tools, PicoScope 3000 oscilloscope with USB interface
Pico 3000 series oscilloscopes combine a large bandwidth and buffer memory with a very fast transfer speed
High performance: up to 10 GS/s sampling rate and 200 MHz bandwidth
A 1-MB buffer memory allows the capture of complex signals at high speed
Automatic measurements (frequency, rise time, distortion etc.)
USB 2.0 connection for high-speed data transfer
Compact and portable, suitable for both desktop and laptop PCs
Comes with PicoScope software (oscilloscope/spectrum analyser) and PicoLog (data acquisition) for Windows (98, ME, NT, 2000, XP) and USB cable
High performance: up to 10 GS/s sampling rate and 200 MHz bandwidth
A 1-MB buffer memory allows the capture of complex signals at high speed
Automatic measurements (frequency, rise time, distortion etc.)
USB 2.0 connection for high-speed data transfer
Compact and portable, suitable for both desktop and laptop PCs
Comes with PicoScope software (oscilloscope/spectrum analyser) and PicoLog (data acquisition) for Windows (98, ME, NT, 2000, XP) and USB cable
Pico PC Based Instruments

