Fluke 196C 190C Series Handheld Digital Oscilloscope, 2 Analogue Channels, 100MHz - UKAS Calibrated
- RS Stock No.:
- 480-9817
- Mfr. Part No.:
- FLUKE 196C
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 480-9817
- Mfr. Part No.:
- FLUKE 196C
- Brand:
- Fluke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 100MHz | |
| Oscilloscope Type | Handheld | |
| Series | 190C | |
| Calibrated | UKAS | |
| Power Source | Battery, Mains | |
| Interface | RS232 | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 5ns/div | |
| Screen Size | 144mm | |
| Sample Rate Random | 1 Gsps | |
| Dimensions | 256 x 169 x 64mm | |
| Height | 64mm | |
| Battery Life | 4 h | |
| Weight | 2kg | |
| Record Length | 3000 points/ch, 27000 points/ch | |
| Length | 256mm | |
| Vertical Resolution | 8 bit | |
| Battery Type | Rechargeable NiMH | |
| Maximum Time Base | 2min/div | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 600 V, 1000 V | |
| Safety Category | CAT II 1000 V, CAT III 600 V | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Number of Analogue Channels 2 | ||
Bandwidth 100MHz | ||
Oscilloscope Type Handheld | ||
Series 190C | ||
Calibrated UKAS | ||
Power Source Battery, Mains | ||
Interface RS232 | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 5ns/div | ||
Screen Size 144mm | ||
Sample Rate Random 1 Gsps | ||
Dimensions 256 x 169 x 64mm | ||
Height 64mm | ||
Battery Life 4 h | ||
Weight 2kg | ||
Record Length 3000 points/ch, 27000 points/ch | ||
Length 256mm | ||
Vertical Resolution 8 bit | ||
Battery Type Rechargeable NiMH | ||
Maximum Time Base 2min/div | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 600 V, 1000 V | ||
Safety Category CAT II 1000 V, CAT III 600 V | ||
Rise Time 3.5ns | ||
RoHS Status: Not Applicable
ScopeMeter 196C & 199C
Frequency spectrum analysis (FFT)
N-cycle triggering mode for stable live signal image of complex waveforms
Dual slope triggering for acquisition on both rising and falling edges, useful for analysing digital data streaming and single shot phenomena
Cursor limited automatic measurements allow Vrms and power measurement on user defined portion of a waveform
Continuity: beeper on <50Ω (±30Ω)
N-cycle triggering mode for stable live signal image of complex waveforms
Dual slope triggering for acquisition on both rising and falling edges, useful for analysing digital data streaming and single shot phenomena
Cursor limited automatic measurements allow Vrms and power measurement on user defined portion of a waveform
Continuity: beeper on <50Ω (±30Ω)
Supplied with
rechargeable battery pack (fitted); mains adaptor/battery charger: 2 each (1 red and 1 grey); VP200 voltage probe sets; AS200 probe accessory sets; shrouded multi-meter test leads.
ScopeMeters
Handheld, battery powered, 2 channel oscilloscopes with up to 200MHz banswidth and 2.5 GS/s real time sampling per output.
Fluke 190 Series ScopeMeter Features
27500 points per input record length using ScopeRecord™-Roll captures complete motion profiles, and UPS-, power supply- and motor start-ups. 100x zoom for detailed analysis of fast intermittent events
Record length 3000 points per channel
Advanced triggering capability. Connect-and-View™ automatic triggering for simplicity, a full range of manual triggering modes plus external triggering (third input) for complex timing
Stop-on-Trigger in ScopeRecord mode stores and analyzes pre-trigger waveform data
Automatic capture and replay of 100 screens, allows instant replay as a live animation or picture-by-picture
Digital persistence for analysing complex dynamic waveforms like an analogue scope
28 Automatic waveform measurements
Cursors, Zoom and real time clock. For analysis of signal details, long records and TrendPlot™
144mm LCD display, 190B range – monochrome, 190C range – high resolution colour
Vpwm function for motor drive and frequency inverter applicationsIndependently floating isolated inputs. Up to 1000V between inputs, references and ground
Waveform reference for visual comparisons
5000-count true RMS multi-meter & dual channel TrendPlot™ paperless recorder for up to 8 days of trend and intermittent fault analysis
Save up to 2 recordings for later analysis and recall
Save up to 10 screens and setups
Print screens directly or download data to a PC for later analysis and documentation with Flukeview® software
Four-hour rechargeable NiMH battery pack
Complies with EN61010-1 (safety standard) 1000V CAT II and 600V CAT III
Fast display update rate for seeing dynamic behaviour instantaneously
Dimensions (HxWxD): 256 x 169 x 64mm
Weight: 1.95kg
Record length 3000 points per channel
Advanced triggering capability. Connect-and-View™ automatic triggering for simplicity, a full range of manual triggering modes plus external triggering (third input) for complex timing
Stop-on-Trigger in ScopeRecord mode stores and analyzes pre-trigger waveform data
Automatic capture and replay of 100 screens, allows instant replay as a live animation or picture-by-picture
Digital persistence for analysing complex dynamic waveforms like an analogue scope
28 Automatic waveform measurements
Cursors, Zoom and real time clock. For analysis of signal details, long records and TrendPlot™
144mm LCD display, 190B range – monochrome, 190C range – high resolution colour
Vpwm function for motor drive and frequency inverter applicationsIndependently floating isolated inputs. Up to 1000V between inputs, references and ground
Waveform reference for visual comparisons
5000-count true RMS multi-meter & dual channel TrendPlot™ paperless recorder for up to 8 days of trend and intermittent fault analysis
Save up to 2 recordings for later analysis and recall
Save up to 10 screens and setups
Print screens directly or download data to a PC for later analysis and documentation with Flukeview® software
Four-hour rechargeable NiMH battery pack
Complies with EN61010-1 (safety standard) 1000V CAT II and 600V CAT III
Fast display update rate for seeing dynamic behaviour instantaneously
Dimensions (HxWxD): 256 x 169 x 64mm
Weight: 1.95kg

