Fluke 199B 190B Series Handheld Digital Oscilloscope, 2 Analogue Channels, 200MHz
- RS Stock No.:
- 454-7604
- Mfr. Part No.:
- FLUKE 199B
- Brand:
- Fluke
- RS Stock No.:
- 454-7604
- Mfr. Part No.:
- FLUKE 199B
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 200MHz | |
| Oscilloscope Type | Handheld | |
| Series | 190B | |
| Power Source | Battery, Mains | |
| Interface | RS232 | |
| Display Type | Monochrome | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 5ns/div | |
| Screen Size | 5.7in | |
| Sample Rate Random | 2.5 Gsps | |
| Battery Type | Rechargeable NiMH | |
| Battery Life | 4 h | |
| Record Length | 3000 points/ch, 27000 points/ch | |
| Weight | 2kg | |
| Vertical Resolution | 8 bit | |
| Height | 64mm | |
| Length | 256mm | |
| Maximum Time Base | 2min/div | |
| Dimensions | 256 x 169 x 64mm | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 600 V, 1000 V | |
| Rise Time | 1.7ns | |
| Safety Category | CAT II 1000 V, CAT III 600 V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Number of Analogue Channels 2 | ||
Bandwidth 200MHz | ||
Oscilloscope Type Handheld | ||
Series 190B | ||
Power Source Battery, Mains | ||
Interface RS232 | ||
Display Type Monochrome | ||
Minimum Vertical Sensitivity 5mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 5ns/div | ||
Screen Size 5.7in | ||
Sample Rate Random 2.5 Gsps | ||
Battery Type Rechargeable NiMH | ||
Battery Life 4 h | ||
Record Length 3000 points/ch, 27000 points/ch | ||
Weight 2kg | ||
Vertical Resolution 8 bit | ||
Height 64mm | ||
Length 256mm | ||
Maximum Time Base 2min/div | ||
Dimensions 256 x 169 x 64mm | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 600 V, 1000 V | ||
Rise Time 1.7ns | ||
Safety Category CAT II 1000 V, CAT III 600 V | ||
RoHS Status: Not Applicable
ScopeMeter® Series 190B
16x zoom in oscilloscope mode and glitch on / off switching in zoom mode
TrendPlot™ paperless recorder function for trend analysis over a period of up to 22 days
Independent, separate inputs for isolated measurements up to 1000 V
Reference signal forms for visual comparisons and automatic good / bad tests of signal forms
Vpwm function* for measuring motor drives and frequency inverters (*r.m.s. value of the pulse width voltage)
RS-232 interface, optically isolated
Standards
Supplied with
Record length 3000 points per channel
Advanced triggering capability. Connect-and-View™ automatic triggering for simplicity, a full range of manual triggering modes plus external triggering (third input) for complex timing
Stop-on-Trigger in ScopeRecord mode stores and analyzes pre-trigger waveform data
Automatic capture and replay of 100 screens, allows instant replay as a live animation or picture-by-picture
Digital persistence for analysing complex dynamic waveforms like an analogue scope
28 Automatic waveform measurements
Cursors, Zoom and real time clock. For analysis of signal details, long records and TrendPlot™
144mm LCD display, 190B range – monochrome, 190C range – high resolution colour
Vpwm function for motor drive and frequency inverter applicationsIndependently floating isolated inputs. Up to 1000V between inputs, references and ground
Waveform reference for visual comparisons
5000-count true RMS multi-meter & dual channel TrendPlot™ paperless recorder for up to 8 days of trend and intermittent fault analysis
Save up to 2 recordings for later analysis and recall
Save up to 10 screens and setups
Print screens directly or download data to a PC for later analysis and documentation with Flukeview® software
Four-hour rechargeable NiMH battery pack
Complies with EN61010-1 (safety standard) 1000V CAT II and 600V CAT III
Fast display update rate for seeing dynamic behaviour instantaneously
Dimensions (HxWxD): 256 x 169 x 64mm
Weight: 1.95kg

