Fluke 196C 190C Series Handheld Digital Oscilloscope, 2 Analogue Channels, 100MHz
- RS Stock No.:
- 424-7742
- Mfr. Part No.:
- FLUKE 196C/001
- Brand:
- Fluke
Image representative of range
- RS Stock No.:
- 424-7742
- Mfr. Part No.:
- FLUKE 196C/001
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 100MHz | |
| Oscilloscope Type | Handheld | |
| Series | 190C | |
| Power Source | Battery, Mains | |
| Interface | RS232 | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 5ns/div | |
| Screen Size | 5.7in | |
| Sample Rate Random | 1 Gsps | |
| Battery Type | Rechargeable NiMH | |
| Weight | 2kg | |
| Battery Life | 4 h | |
| Maximum Time Base | 2min/div | |
| Vertical Resolution | 8 bit | |
| Height | 64mm | |
| Dimensions | 256 x 169 x 64mm | |
| Record Length | 3000 points/ch, 27000 points/ch | |
| Length | 256mm | |
| Rise Time | 3.5ns | |
| Safety Category | CAT II 1000 V, CAT III 600 V | |
| Safety Category Voltage | 600 V, 1000 V | |
| Safety Category Level | CAT II, CAT III | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Number of Analogue Channels 2 | ||
Bandwidth 100MHz | ||
Oscilloscope Type Handheld | ||
Series 190C | ||
Power Source Battery, Mains | ||
Interface RS232 | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 5ns/div | ||
Screen Size 5.7in | ||
Sample Rate Random 1 Gsps | ||
Battery Type Rechargeable NiMH | ||
Weight 2kg | ||
Battery Life 4 h | ||
Maximum Time Base 2min/div | ||
Vertical Resolution 8 bit | ||
Height 64mm | ||
Dimensions 256 x 169 x 64mm | ||
Record Length 3000 points/ch, 27000 points/ch | ||
Length 256mm | ||
Rise Time 3.5ns | ||
Safety Category CAT II 1000 V, CAT III 600 V | ||
Safety Category Voltage 600 V, 1000 V | ||
Safety Category Level CAT II, CAT III | ||
RoHS Status: Not Applicable
Record length 3000 points per channel
Advanced triggering capability. Connect-and-View™ automatic triggering for simplicity, a full range of manual triggering modes plus external triggering (third input) for complex timing
Stop-on-Trigger in ScopeRecord mode stores and analyzes pre-trigger waveform data
Automatic capture and replay of 100 screens, allows instant replay as a live animation or picture-by-picture
Digital persistence for analysing complex dynamic waveforms like an analogue scope
28 Automatic waveform measurements
Cursors, Zoom and real time clock. For analysis of signal details, long records and TrendPlot™
144mm LCD display, 190B range – monochrome, 190C range – high resolution colour
Vpwm function for motor drive and frequency inverter applicationsIndependently floating isolated inputs. Up to 1000V between inputs, references and ground
Waveform reference for visual comparisons
5000-count true RMS multi-meter & dual channel TrendPlot™ paperless recorder for up to 8 days of trend and intermittent fault analysis
Save up to 2 recordings for later analysis and recall
Save up to 10 screens and setups
Print screens directly or download data to a PC for later analysis and documentation with Flukeview® software
Four-hour rechargeable NiMH battery pack
Complies with EN61010-1 (safety standard) 1000V CAT II and 600V CAT III
Fast display update rate for seeing dynamic behaviour instantaneously
Dimensions (HxWxD): 256 x 169 x 64mm
Weight: 1.95kg

