Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 339-7212
- Mfr. Part No.:
- OX8050
- Brand:
- Metrix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 60MHz | |
| Power Source | Mains | |
| Interface | RS232 | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 20V/div | |
| Minimum Time Base | 5ns/div | |
| Sample Rate Random | 20 G samples/s | |
| Input Capacitance | 25 pF | |
| Dimensions | 450 x 340 x 155mm | |
| Weight | 5.5kg | |
| Maximum Time Base | 200s/div | |
| Record Length | 16k points/ch | |
| Length | 450mm | |
| Input Impedance | 1 MΩ | |
| Vertical Resolution | 8 bit | |
| Height | 155mm | |
| Safety Category Voltage | 400V | |
| Safety Category Level | CAT II | |
| Safety Category | CAT II 400 V | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Number of Analogue Channels 2 | ||
Bandwidth 60MHz | ||
Power Source Mains | ||
Interface RS232 | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 20V/div | ||
Minimum Time Base 5ns/div | ||
Sample Rate Random 20 G samples/s | ||
Input Capacitance 25 pF | ||
Dimensions 450 x 340 x 155mm | ||
Weight 5.5kg | ||
Maximum Time Base 200s/div | ||
Record Length 16k points/ch | ||
Length 450mm | ||
Input Impedance 1 MΩ | ||
Vertical Resolution 8 bit | ||
Height 155mm | ||
Safety Category Voltage 400V | ||
Safety Category Level CAT II | ||
Safety Category CAT II 400 V | ||
RoHS Status: Not Applicable

