PeakTech, 100MHz Handheld PC Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 285-8554
- Distrelec Article No.:
- 302-28-502
- Mfr. Part No.:
- P 1212
- Brand:
- PeakTech
Subtotal (1 unit)*
£749.89
(exc. VAT)
£899.87
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £749.89 |
*price indicative
- RS Stock No.:
- 285-8554
- Distrelec Article No.:
- 302-28-502
- Mfr. Part No.:
- P 1212
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Handheld | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Handheld | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- CN
The tablet oscilloscope with a 100 MHz bandwidth and 4 channels, offers innovative technology in a compact design. Ideal for various electrical engineering applications, it features a 8 inch TFT touchscreen for precise settings and intuitive menu navigation for optimal analysis.
4 channel oscilloscope with a maximum sampling rate of 1 GS/s
Auto set function for user-friendly operation
Recording length of max. 40 million points
Automatic measurement modes, XY mode and FFT function
Li-Po 8000 mAh battery for long-lasting performance
Vertical scale range from 1mV/div to 10V/div for versatile measurements
Rise time of less than 3.5 ns for accurate signal capture
Comes with power cord, software CD, probes, BNC cable, and user manual for added convenience
Auto set function for user-friendly operation
Recording length of max. 40 million points
Automatic measurement modes, XY mode and FFT function
Li-Po 8000 mAh battery for long-lasting performance
Vertical scale range from 1mV/div to 10V/div for versatile measurements
Rise time of less than 3.5 ns for accurate signal capture
Comes with power cord, software CD, probes, BNC cable, and user manual for added convenience
