Metrix OX803B OX803 Series Analogue Oscilloscope, 40MHz - UKAS Calibrated
- RS Stock No.:
- 262-9653
- Mfr. Part No.:
- OX803BGBGXXX
- Brand:
- Metrix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 262-9653
- Mfr. Part No.:
- OX803BGBGXXX
- Brand:
- Metrix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Bandwidth | 40MHz | |
| Series | OX803 | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Display Type | Monochrome | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 20V/div | |
| Minimum Time Base | 50ns/div | |
| Input Capacitance | 25 pF | |
| Dimensions | 435 x 330 x 163mm | |
| Weight | 6.3kg | |
| Height | 163mm | |
| Input Impedance | 1 MΩ | |
| Maximum Time Base | 200ms/div | |
| Length | 435mm | |
| Safety Category | CAT II 400 V | |
| Safety Category Voltage | 400 V | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Bandwidth 40MHz | ||
Series OX803 | ||
Calibrated UKAS | ||
Power Source Mains | ||
Display Type Monochrome | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 20V/div | ||
Minimum Time Base 50ns/div | ||
Input Capacitance 25 pF | ||
Dimensions 435 x 330 x 163mm | ||
Weight 6.3kg | ||
Height 163mm | ||
Input Impedance 1 MΩ | ||
Maximum Time Base 200ms/div | ||
Length 435mm | ||
Safety Category CAT II 400 V | ||
Safety Category Voltage 400 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Metrix OX803 35MHz with Autoset
A high performance instrument with microprocessor control of the front panel and optional remote control interface capabilities.
Sweep range to 10ns/div
Vertical sensitivity 1mV/div - 20V/div ±3%
Alternate Channel, Peak-to-Peak and Hold-Off trigger modes for synchronisation and display of complex waveforms
Illuminated operating mode indicators
Autoranging sweep delay mode
Component tester with recessed 4mm connections
Meets IEC 1010 safety requirements
Vertical sensitivity 1mV/div - 20V/div ±3%
Alternate Channel, Peak-to-Peak and Hold-Off trigger modes for synchronisation and display of complex waveforms
Illuminated operating mode indicators
Autoranging sweep delay mode
Component tester with recessed 4mm connections
Meets IEC 1010 safety requirements

