Metrix OX863B OX863 Series Analogue Oscilloscope, 150MHz

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

£1,144.00

(exc. VAT)

£1,372.80

(inc. VAT)

RS Stock No.:
262-8868
Mfr. Part No.:
OX0863BGBGXXX
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Bandwidth

150MHz

Series

OX863

Power Source

Mains

Display Type

Monochrome

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

50ns/div

Dimensions

435 x 330 x 163mm

Input Capacitance

15 pF

Input Impedance

1 MΩ

Length

435mm

Height

163mm

Maximum Time Base

100ms/div

Weight

5.5kg

Safety Category

CAT II 400 V

Safety Category Voltage

400 V

RoHS Status: Not Applicable

COO (Country of Origin):
FR