Metrix OX5042B OX Series Digital Portable Oscilloscope, 2 Analogue Channels, 40MHz - RS Calibrated
- RS Stock No.:
- 241-8660
- Mfr. Part No.:
- OX5042B
- Brand:
- Metrix
In stock, please allow 1 day for calibration plus 1 working days for delivery
Not available for guaranteed pre 9am/10am delivery
Price Each
£1,524.30
(exc. VAT)
£1,829.16
(inc. VAT)
Units | Per unit |
---|---|
1 + | £1,524.30 |
- RS Stock No.:
- 241-8660
- Mfr. Part No.:
- OX5042B
- Brand:
- Metrix
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Chauvin Arnoux Hand scope is an Oscilloscope which is shockproof, IP54 and fits comfortably in one hand. This ergonomic instrument is also equipped with a TFT colour screen and LED backlighting for precise data display. To make it simpler to use, intuitive pictograms and integrated multilingual help are available at all times.
Optimized 3.5 inch colour LCD screen for maximum visibility
Bandwidth is 40MHz
Multilingual interactive online help
Data recording and recovery on PC
Practical with its USB communication using the SCPI protocol
Stand alone, powered by NiMH rechargeable battery with USB charger
Bandwidth is 40MHz
Multilingual interactive online help
Data recording and recovery on PC
Practical with its USB communication using the SCPI protocol
Stand alone, powered by NiMH rechargeable battery with USB charger
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 2 |
Bandwidth | 40MHz |
Digital/Analogue | Digital |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Portable |
Series | OX |
Calibrated | RSCAL |
Related links
- Metrix OX5042B OX Series Digital Portable Oscilloscope, 2 Analogue...
- Metrix OX5042B OX Series Digital Portable Oscilloscope, 2 Analogue...
- Metrix OX5022B OX Series Digital Portable Oscilloscope, 2 Analogue...
- Metrix OX5022B OX Series Digital Portable Oscilloscope, 2 Analogue...
- Metrix OX5022B OX Series Digital Portable Oscilloscope, 2 Analogue...
- Fluke 125B ScopeMeter 120B Series Digital Handheld Oscilloscope, 2...
- Fluke 125B/UK/S 120B Series Digital Handheld Oscilloscope, 2...
- Tektronix MDO3032 MDO3000 Series Digital Portable Oscilloscope, 2...