Fluke 123 120 Series, 20MHz Handheld Digital Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 241-5921
- Mfr. Part No.:
- FLUKE 123
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 241-5921
- Mfr. Part No.:
- FLUKE 123
- Brand:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
FLK 123 scopemeter
This is the Euro version of the Fluke 123 ScopeMeter small 20 MHz digital oscilloscope. It is a standalone, portable device and is combined with a 5000-count multimeter.
The two channels allow two signals to be viewed or measured simultaneously.
The auto set function allows the signal to be viewed very quickly and easily.
User-friendly keyboard allows the user to switch from multimeter mode to oscilloscope mode and to use the drop-down menus.
The user has the option of recording maximum and minimum values over a period of several hours in order to detect any faults.
26 standard measurements possible: Vdc, Vac (RMS), Hz, time period, peak width, current measurements, temperature, crest factor, dBV, dBm, continuity, capacitance, diode test etc.
Extensive triggering options including video modes.
Can memorise 2 screens and 10 configurations.
Optional PC interface.
High-luminosity backlit LCD screen.
Solid construction with moulded shockproof case.
Battery life of 5 hours.
The two channels allow two signals to be viewed or measured simultaneously.
The auto set function allows the signal to be viewed very quickly and easily.
User-friendly keyboard allows the user to switch from multimeter mode to oscilloscope mode and to use the drop-down menus.
The user has the option of recording maximum and minimum values over a period of several hours in order to detect any faults.
26 standard measurements possible: Vdc, Vac (RMS), Hz, time period, peak width, current measurements, temperature, crest factor, dBV, dBm, continuity, capacitance, diode test etc.
Extensive triggering options including video modes.
Can memorise 2 screens and 10 configurations.
Optional PC interface.
High-luminosity backlit LCD screen.
Solid construction with moulded shockproof case.
Battery life of 5 hours.
Standard: IEC 1010-1, 600 V Cat. III
Supplied with
Adapter/battery charger (Euro)
Supplied with
Euro plug & charger and German language manual
Fluke Industrial ScopeMeters
The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:
Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Attribute | Value |
---|---|
Bandwidth | 20MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | Handheld |
Interface | RS232, USB |
Sample Rate Random | 1.25 Gsps |
Screen Size | 10.2cm |
Series | 120 |
Record Length | 512points/ch |
Safety Category | CAT III 600 V |
Battery Life | 7 h |
Minimum Vertical Sensitivity | 5mV/div |
Weight | 1.2kg |
Minimum Time Base | 20ns/div |
Rise Time | 17.5ns |
Display Type | Monochrome |
Power Source | Battery, Mains |
Vertical Resolution | 8 bit |
Battery Type | Rechargeable NiMH |
Maximum Vertical Sensitivity | 500V/div |
Length | 232mm |
Safety Category Voltage | 600V |
Dimensions | 232 x 115 x 50mm |
Safety Category Level | CAT III |
Height | 50mm |
Maximum Time Base | 1min/div |