Keysight Technologies MSOX4154PWR Power Best Bundle Series, 1.5GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital
- RS Stock No.:
- 221-7782
- Distrelec Article No.:
- 302-20-687
- Mfr. Part No.:
- MSOX4154PWR
- Brand:
- Keysight Technologies
- RS Stock No.:
- 221-7782
- Distrelec Article No.:
- 302-20-687
- Mfr. Part No.:
- MSOX4154PWR
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 1.5GHz | |
| Number of Analogue Channels | 4 | |
| Number of Digital Channels | 16 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Series | Power Best Bundle | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 1.5GHz | ||
Number of Analogue Channels 4 | ||
Number of Digital Channels 16 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Series Power Best Bundle | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- MY
Keysight Technologies Power Analysis Best Bundle
Keysight Technologies have pre-configured several oscilloscope bundles to make it easier – and cheaper – for customers to be sure that they have their fundamental hardware and software on hand. Each bundle is designed for specific industries, measurement applications and budgets. By purchasing these bundles, customers can save a total of 25% of the total price of buying each product individually.
The power analysis application bundles Keysight have pre-configured (Better and Best) provide all critical measurement tools to test and characterize your switch mode power supply designs, including high-voltage differential probes, current probes and deskew fixtures, all for 25% less than the cost of buying the contents individually.
The Power Best Bundle (MSOX4154AUT) is built around the 4+16 channel, 1.5-GHz bandwidth InfiniiVision 4000 X-Series mixed signal oscilloscope (MSO), which includes 16 additional logic / digital channels of acquisition, a 2-channel function / arbitrary waveform generator, and the ultimate bundle software option.
In addition to the extensive selection of power supply characterization measurements that are available in the power test software option of the better bundle, the ultimate bundle software option included in the best bundle also includes a broad array of serial protocol trigger and decoding capabilities including I2C, SPI, UART / RS232 / 484, I2S, USB 2.0, USB PD, user-definable NRZ, CAN, CAN FD, LIN, SENT, CXPI, and NFC.
The Power Best Bundle also includes the N2790A 100-MHz high-voltage (±1500 V) differential active probe, the N7026A 150-MHz high-sensitivity 30A current probe, and the U1880A voltage-to-current probe deskew fixture.
Bundle Contents
- 4+16 channel, 1.5-GHz mixed signal oscilloscope
- Ultimate bundle software option
- 2-channel function / arbitrary waveform generator
- 100-MHz high-voltage differential active probe
- 150-MHz high-sensitivity current probe
- Deskew fixtures

