Keysight Technologies DSOX3054AUT Automotive Better Bundle Series, 500MHz Bench Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 221-7778
- Mfr. Part No.:
- DSOX3054AUT
- Brand:
- Keysight Technologies
- RS Stock No.:
- 221-7778
- Mfr. Part No.:
- DSOX3054AUT
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 500MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Series | Automotive Better Bundle | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 500MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Series Automotive Better Bundle | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- MY
Keysight Technologies Automotive Better Bundle
To make it easier – and cheaper – for customers to be sure that they have their fundamental hardware and software on hand, Keysight Technologies have pre-configured several oscilloscope bundles, each one designed for specific industries, measurement applications and budgets. By purchasing these bundles, customers can save a total of 25% of the total price of buying each product individually.
The automotive bundles Keysight have pre-configured (Better and Best) feature hardware-based serial bus decoding, the fastest waveform update rates in the industry via their InfiniiVision oscilloscopes. This means glitches and serial bus errors can be discovered faster than other oscilloscopes, and all for 25% less than the cost of buying the contents individually.
The Automotive Better Bundle from Keysight Technologies (MPN: DSOX3054AUT) is centred around a 4-channel, 500-MHz bandwidth InfiniiVision 3000T X-Series digital storage oscilloscope (DSO), with a built-in function/arbitrary waveform generator (AWG) and the automotive software option. The automotive software package includes the broadest support for triggering on and decoding the most common automotive serial protocols, including CAN, CAN FD, LIN, FlexRay, SENT, PSI5, and CXPI.
Also supported in the Automotive Better Bundle is eye-diagram mask testing of CAN, CAN FD, and FlexRay differential buses, as well as symbolic decoding of the CAN, CAN FD, and LIN buses based on importing .dbc and .ldf files respectively. For probing automotive differential buses, such as CAN, CAN FD, and FlexRay, the N2818A 200-MHz differential active probe is included in this bundle.
Bundle Contents
- 4-channel, 500-MHz InfiniiVision oscilloscope
- Automotive software option
- Built-in function/arbitrary waveform generator
- N2818A 200-MHz differential active probe
- LAN/VGA module

