Tektronix MDO4104 MDO4000C Series Digital Portable Oscilloscope, 4 Analogue Channels, 1GHz, 16 Digital Channels - UKAS
- RS Stock No.:
- 193-2171
- Mfr. Part No.:
- MDO4104C SA6 Encore
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-2171
- Mfr. Part No.:
- MDO4104C SA6 Encore
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Number of Analogue Channels | 4 | |
| Bandwidth | 1GHz | |
| Digital/Analogue | Digital | |
| Number of Digital Channels | 16 | |
| Oscilloscope Form | Mixed Signal | |
| Oscilloscope Type | Portable | |
| Series | MDO4000C | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns | |
| Screen Size | 264mm | |
| Sample Rate Random | 2.5 Gsps | |
| Input Impedance | 100 kΩ | |
| Height | 229mm | |
| Maximum Time Base | 1000s | |
| Dimensions | 439 x 147 x 229mm | |
| Vertical Resolution | 8 bit | |
| Input Capacitance | 3.9 pF | |
| Record Length | 20M points/ch | |
| Weight | 5.5kg | |
| Length | 439mm | |
| Safety Category | CAT II 300V | |
| Safety Category Level | CAT II | |
| Rise Time | 350ps | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Number of Analogue Channels 4 | ||
Bandwidth 1GHz | ||
Digital/Analogue Digital | ||
Number of Digital Channels 16 | ||
Oscilloscope Form Mixed Signal | ||
Oscilloscope Type Portable | ||
Series MDO4000C | ||
Calibrated UKAS | ||
Power Source Mains | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns | ||
Screen Size 264mm | ||
Sample Rate Random 2.5 Gsps | ||
Input Impedance 100 kΩ | ||
Height 229mm | ||
Maximum Time Base 1000s | ||
Dimensions 439 x 147 x 229mm | ||
Vertical Resolution 8 bit | ||
Input Capacitance 3.9 pF | ||
Record Length 20M points/ch | ||
Weight 5.5kg | ||
Length 439mm | ||
Safety Category CAT II 300V | ||
Safety Category Level CAT II | ||
Rise Time 350ps | ||
- COO (Country of Origin):
- CN
Tektronix Encore means we've tested, calibrated and reconditioned our products to original factory specs. The latest firmware and accessories are always included – so they're just like new. For less.
- 4 analog channels
- 1 GHz, 500 MHz, 350 MHz, and 200 MHz bandwidth models
- Bandwidth is upgradeable (up to 1 GHz)
- Up to 5 GS/s sample rate
- 20 M record length on all channels
- > 340,000 wfm/s maximum waveform capture rate
- Standard passive voltage probes with 3.9 pF capacitive loading and 1 GHz or 500 MHz analog bandwidth
- Spectrum Analyzer (Optional)
- Frequency range of 9 kHz - 3 GHz or 9 KHz - 6 GHz
- Ultra-wide capture bandwidth ≥1 GHz
- Time-synchronized capture of spectrum analyzer with analog and digital acquisitions
- Frequency vs. time, amplitude vs. time, and phase vs. time waveforms
- Arbitrary/Function Generator (Optional)
- 13 predefined waveform types
- 50 MHz waveform generation
- 128 k arbitrary generator record length
- 250 MS/s arbitrary generator sample rate
- Logic Analyzer (Optional)
- 16 digital channels
- 20 M record length on all channels
- 60.6 ps timing resolution
- Protocol Analyzer (Optional)
- Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0,
- Ethernet, CAN, CAN FD, LIN, FlexRay,
- ARINC-429, and Audio standards
- 4-digit AC RMS, DC, and AC+DC RMS voltage measurements
- 5-digit frequency measurements

