Tektronix MDO4104 MDO4000C Series Digital Portable Oscilloscope, 4 Analogue Channels, 1GHz, 16 Digital Channels - RS

RS Stock No.:
193-2170
Mfr. Part No.:
MDO4104C SA6 Encore
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Digital/Analogue

Digital

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Portable

Oscilloscope Form

Mixed Signal

Series

MDO4000C

Calibrated

RSCAL

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns

Screen Size

264mm

Sample Rate Random

2.5 Gsps

Height

229mm

Input Impedance

100 kΩ

Maximum Time Base

1000s

Vertical Resolution

8 bit

Dimensions

439 x 147 x 229mm

Input Capacitance

3.9 pF

Record Length

20M points/ch

Weight

5.5kg

Length

439mm

Safety Category

CAT II 300V

Rise Time

350ps

Safety Category Level

CAT II

COO (Country of Origin):
CN
Tektronix Encore means we've tested, calibrated and reconditioned our products to original factory specs. The latest firmware and accessories are always included – so they're just like new. For less.

  • 4 analog channels

  • 1 GHz, 500 MHz, 350 MHz, and 200 MHz bandwidth models

  • Bandwidth is upgradeable (up to 1 GHz)

  • Up to 5 GS/s sample rate

  • 20 M record length on all channels

  • > 340,000 wfm/s maximum waveform capture rate

  • Standard passive voltage probes with 3.9 pF capacitive loading and 1 GHz or 500 MHz analog bandwidth

  • Spectrum Analyzer (Optional)

  • Frequency range of 9 kHz - 3 GHz or 9 KHz - 6 GHz

  • Ultra-wide capture bandwidth ≥1 GHz

  • Time-synchronized capture of spectrum analyzer with analog and digital acquisitions

  • Frequency vs. time, amplitude vs. time, and phase vs. time waveforms

  • Arbitrary/Function Generator (Optional)

  • 13 predefined waveform types

  • 50 MHz waveform generation

  • 128 k arbitrary generator record length

  • 250 MS/s arbitrary generator sample rate

  • Logic Analyzer (Optional)

  • 16 digital channels

  • 20 M record length on all channels

  • 60.6 ps timing resolution

  • Protocol Analyzer (Optional)

  • Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0,

  • Ethernet, CAN, CAN FD, LIN, FlexRay,

  • ARINC-429, and Audio standards

  • 4-digit AC RMS, DC, and AC+DC RMS voltage measurements

  • 5-digit frequency measurements