DSO Quad - Aluminium Alloy Silver
- RS Stock No.:
- 174-3294
- Mfr. Part No.:
- 109990016
- Brand:
- Seeed Studio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3294
- Mfr. Part No.:
- 109990016
- Brand:
- Seeed Studio
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Bandwidth | 1MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Portable | |
| Interface | USB | |
| Sample Rate Random | 72 Msps | |
| Series | DSO | |
| Height | 14.5mm | |
| Vertical Resolution | 8 bit | |
| Dimensions | 98 x 60 x 14.5mm | |
| Weight | 80g | |
| Minimum Vertical Sensitivity | 20mV/div | |
| Length | 98mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Battery Type | Li-Ion | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Bandwidth 1MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Portable | ||
Interface USB | ||
Sample Rate Random 72 Msps | ||
Series DSO | ||
Height 14.5mm | ||
Vertical Resolution 8 bit | ||
Dimensions 98 x 60 x 14.5mm | ||
Weight 80g | ||
Minimum Vertical Sensitivity 20mV/div | ||
Length 98mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Battery Type Li-Ion | ||
Power Source Battery | ||
- COO (Country of Origin):
- CN
