Rohde & Schwarz RTM3002 RTM3000 Series, 100MHz Bench Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 174-2867
- Mfr. Part No.:
- RTM3K-HVP2
- Brand:
- Rohde & Schwarz
Stock information currently inaccessible
- RS Stock No.:
- 174-2867
- Mfr. Part No.:
- RTM3K-HVP2
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Benchtop Digital Oscilloscope | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Sample Rate Random | 250 Msps | |
| Screen Size | 10.1in | |
| Series | RTM3000 | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT III | |
| Weight | 3.3kg | |
| Dimensions | 390 x 152 x 220mm | |
| Vertical Resolution | 10 bit | |
| Maximum Time Base | 500s/div | |
| Minimum Time Base | 0.5ns/div | |
| Safety Category | CAT III 1000 V | |
| Display Type | Capacitive Touch Display | |
| Rise Time | 350ps | |
| Height | 220mm | |
| Power Source | Mains | |
| Length | 390mm | |
| Maximum Vertical Sensitivity | 1V/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Benchtop Digital Oscilloscope | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Sample Rate Random 250 Msps | ||
Screen Size 10.1in | ||
Series RTM3000 | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT III | ||
Weight 3.3kg | ||
Dimensions 390 x 152 x 220mm | ||
Vertical Resolution 10 bit | ||
Maximum Time Base 500s/div | ||
Minimum Time Base 0.5ns/div | ||
Safety Category CAT III 1000 V | ||
Display Type Capacitive Touch Display | ||
Rise Time 350ps | ||
Height 220mm | ||
Power Source Mains | ||
Length 390mm | ||
Maximum Vertical Sensitivity 1V/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3002 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with advanced options. It allows a bandwidth of 100MHz, memory depth up to 80MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter and active inputs for automatic probe management. This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixels. It has two analogue channels and offers advanced frequency domain analysis with a simple RF setup. It performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as three digit digital voltmeter and six digit frequency counter for simultaneous and precise measurements. It comes with RT-ZHD60 high voltage differential probes in ratio of 100:1 or 1000:1. This instrument has an optional logical analyser.
Features and Benefits
• Outputs sharper waveform with more signal details
• Captures longer signal sequences for more analysis
• Touchscreen display with gesture support like smartphone
• Low noise frontend gives accurate measurements
• Has high voltage power package
• Comes with 'Basic Safety Instructions' guide in different languages
• Captures longer signal sequences for more analysis
• Touchscreen display with gesture support like smartphone
• Low noise frontend gives accurate measurements
• Has high voltage power package
• Comes with 'Basic Safety Instructions' guide in different languages
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
• Used by service technicians
• R&D troubleshooting
• Production testing
