Digilent OpenScope MZ OpenScope MZ Series, 2MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels
- RS Stock No.:
- 146-5600
- Mfr. Part No.:
- 410-324
- Brand:
- Digilent
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5600
- Mfr. Part No.:
- 410-324
- Brand:
- Digilent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Bandwidth | 2MHz | |
| Number of Analogue Channels | 2 | |
| Number of Digital Channels | 16 | |
| Oscilloscope Type | PC Based | |
| Interface | SPI, UART, USB | |
| Series | OpenScope MZ | |
| Power Source | USB | |
| Vertical Resolution | 12 bit | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Bandwidth 2MHz | ||
Number of Analogue Channels 2 | ||
Number of Digital Channels 16 | ||
Oscilloscope Type PC Based | ||
Interface SPI, UART, USB | ||
Series OpenScope MZ | ||
Power Source USB | ||
Vertical Resolution 12 bit | ||
Digital/Analogue Digital | ||
OpenScope MZ is a USB/WiFi oscilloscope with a Waveform Generator and Logic Analyzer. What does that mean? It's a device that you connect to your computer (through WiFi or a USB cable) that allows you to acquire, analyze, visualize, and control signals from circuits, sensors, and other electronic devices. Unlike typical USB instruments, OpenScope MZ can also be programmed to run standalone like an Arduino or Raspberry Pi, but with high-speed precision analog and digital I/O. At the core of the OpenScope MZ is a powerful Microchip PIC32 MZ Processor.
2 scope channels with 12 bits at 2MHz bandwidth and 6.25 MS/s max sampling rate
1 function generator output with 1MHz bandwidth at 10 MS/s update rate
10 user programmable pins configurable
User programmable power supplies supplying up to 50mA and ± 4V power
USB bus powered or externally powered
On-board WiFi
1 function generator output with 1MHz bandwidth at 10 MS/s update rate
10 user programmable pins configurable
User programmable power supplies supplying up to 50mA and ± 4V power
USB bus powered or externally powered
On-board WiFi

