RS PRO, IDS2202A, 200 MHz Bench Oscilloscope, 2 Channels, UKAS

Subtotal (1 unit)*

£2,033.42

(exc. VAT)

£2,440.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,033.42

*price indicative

RS Stock No.:
124-1975
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

2

Model Number

IDS2202A

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Memory Depth

1Mpts

Screen Size

8 in

Series

RS PRO

Standards/Approvals

CE, EN 61340

Height

145mm

Width

220mm

Depth

127.3mm

Calibrated

UKAS

Safety Category Level

CAT I, CAT II

Safety Category Voltage

300V

Power Source

Mains

Vertical Resolution

8 bit

Display Type

Colour

Maximum Time Base

100s/div

Rise Time

1.75ns

Waveform Refresh Rate

120000per sec

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

1mV/div

Plug Type

EU, UK

COO (Country of Origin):
TW

RS PRO IDS2202A Bench Digital Storage Oscilloscope, 200 MHz, 2 Channels


Use this RS PRO oscilloscope to measure changes in the voltage of an electrical signal over time. It visually displays electrical signals so you can evaluate and understand the behaviour of your electronic circuits.

The oscilloscope uses Visual persistence oscilloscope (VPO) technology, meaning it applies a grayscale display of electric waveforms to distinguish between signals based on the frequency with which they occur. You can also identify the occurrence frequencies among various waveforms on the high-resolution thin-film-transistor liquid-crystal (TFT LCD) display by using different colour modes, ensuring easy-to-see and accurate readings.

Use the zoom feature and the play/pause button to navigate the waveform display with ease. The waveform update rate is extremely fast, enabling you to analyse inrush signals and elusive glitches in a high level of detail. You'll find this type of tool used in diagnostic, defect debugging and system development, as well as in electronic and electrical engineering.

Features and Benefits


  • Bandwidth of 200 MHz

  • Can interface

  • Digital

  • Dimensions of 380 (length) x 220 (width) x 145 mm (height)

  • LCD display type

  • Lic interface

  • Maximum operating temperature of +50°C

  • Minimum operating temperature of 0°C

  • Maximum time base of 100 s/div

  • Minimum time base of 1 ns/div

  • Maximum vertical sensitivity of 10 V/div

  • Minimum vertical sensitivity of 1 mV/div

  • Two channels

  • Digital storage

  • Bench oscilloscope

  • Europe, UK plug type

  • Mains power source

  • Record length of 2 M points

  • Rise time of 1.75 ns

  • Rs232 interface

  • CAT I 300 V, CAT II 300 V safety category

  • CAT I, CAT II safety category level

  • Safety category voltage of 300 V

  • Sample rate random of 2 GSa/s

  • Screen size of 8 in

  • SPI, UART, USB interface

  • Vertical resolution of 8 bit

  • Weight of 4.2 kg

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy