RS PRO IDS2302A, 300MHz Digital Storage Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 124-0232
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0232
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandwidth | 300MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage | |
| Interface | RS232, USB | |
| Sample Rate Random | 2 Gsps, 100 Gsps | |
| Screen Size | 8in | |
| Record Length | 2M points | |
| Minimum Time Base | 1ns/div | |
| Dimensions | 380 x 220 x 145mm | |
| Length | 380mm | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 10V/div | |
| Maximum Time Base | 100s/div | |
| Vertical Resolution | 8 bit | |
| Rise Time | 1.17ns | |
| Display Type | TFT LCD | |
| Safety Category | CAT II 300 V | |
| Safety Category Voltage | 300V | |
| Height | 145mm | |
| Plug Type | Europe, UK | |
| Weight | 4.2kg | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandwidth 300MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage | ||
Interface RS232, USB | ||
Sample Rate Random 2 Gsps, 100 Gsps | ||
Screen Size 8in | ||
Record Length 2M points | ||
Minimum Time Base 1ns/div | ||
Dimensions 380 x 220 x 145mm | ||
Length 380mm | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 10V/div | ||
Maximum Time Base 100s/div | ||
Vertical Resolution 8 bit | ||
Rise Time 1.17ns | ||
Display Type TFT LCD | ||
Safety Category CAT II 300 V | ||
Safety Category Voltage 300V | ||
Height 145mm | ||
Plug Type Europe, UK | ||
Weight 4.2kg | ||
Minimum Vertical Sensitivity 1mV/div | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- TW

