RS PRO IDS2072A Digital Bench Oscilloscope, 2 Analogue Channels, 70MHz - RS Calibrated

Stock information currently inaccessible
RS Stock No.:
123-3789
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bandwidth

70MHz

Number of Analogue Channels

2

Digital/Analogue

Digital

Oscilloscope Form

Digital Storage

Oscilloscope Type

Bench

Series

IDS2000

Calibrated

RSCAL

Interface

CAN, LIN, RS232, USB

Power Source

Mains

Display Type

LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1 ns/div, 100ms/div

Screen Size

8in

Sample Rate Random

2 G samples/s

Weight

4.2kg

Record Length

2M points

Vertical Resolution

8 bit

Dimensions

380 x 144.4 x 220mm

Maximum Time Base

100s/div

Safety Category

CAT I 300 V, CAT II 300V

Rise Time

5ns

Plug Type

UK

COO (Country of Origin):
TW

RS PRO IDS2072A Portable Digital Storage Oscilloscope, 70 MHz, 2 Channels


Looking for a versatile handheld oscilloscope to measure the voltage of an electrical signal as it changes in time? Oscilloscopes like this RS PRO portable digital storage device allow you to analyse and understand the behaviour of your electronic circuits by graphically displaying electrical signals.
This oscilloscope features visual persistence oscilloscope (VPO) technology that applies a grayscale display of electric waveforms to differentiate signals from one another based on their occurrence frequencies. It also allows you to use different colour modes to distinguish the occurrence frequencies among various waveforms on the high-resolution thin-film-transistor liquid-crystal (TFT LCD) display, so you can be sure your readings are accurate and well visible.

You can navigate the waveforms display using the zoom feature and the play/pause button. The oscilloscope has a very fast waveform update rate which guarantees you can accurately examine inrush signals and elusive glitches without missing any detail. You can see oscilloscopes generally used in electronic and electrical engineering and diagnostic, defect debugging and system development.

Features and Benefits


• Bandwidth of 70 MHz
• Can interface
• Digital
• Dimensions of 380 (length) x 144.4 (width) x 220 mm (height)
• LCD display type
• Lin interface
• Maximum operating temperature of +50°C
• Minimum operating temperature of 0°C
• Maximum time base of 100 s/div
• Minimum time base of 1 ns/div
• Maximum vertical sensitivity of 10 V/div
• Minimum vertical sensitivity of 1 mV/div
• Two channels
• Digital storage
• Portable
• Europe, UK plug type
• Mains power source
• Record length of 2 M points
• Rise time of 5 ns
• Rs232 interface
• CAT I 300 V, CAT II 300 V safety category
• CAT I, CAT II safety category level
• Safety category voltage of 300 V
• Sample rate random of 2 GSa/s
• Screen size of 8 in
• USB interface
• Vertical resolution of 8 bit
• Weight of 4.2 kg


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy