RS PRO IDS2104A Digital Portable Oscilloscope, 4 Analogue Channels, 100MHz - UKAS Calibrated
- RS Stock No.:
- 123-3622
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-3622
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandwidth | 100MHz | |
| Digital/Analogue | Digital | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Form | Digital Storage | |
| Oscilloscope Type | Portable | |
| Series | IDS2000 | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Interface | CAN, LIN, RS232, USB | |
| Display Type | LCD | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1 ns/div, 100ms/div | |
| Screen Size | 8in | |
| Sample Rate Random | 2 G samples/s | |
| Record Length | 2M points | |
| Maximum Time Base | 100s/div | |
| Vertical Resolution | 8 bit | |
| Dimensions | 380 x 144.4 x 220mm | |
| Weight | 4.2kg | |
| Safety Category | CAT I 300 V, CAT II 300V | |
| Plug Type | UK | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandwidth 100MHz | ||
Digital/Analogue Digital | ||
Number of Analogue Channels 4 | ||
Oscilloscope Form Digital Storage | ||
Oscilloscope Type Portable | ||
Series IDS2000 | ||
Calibrated UKAS | ||
Power Source Mains | ||
Interface CAN, LIN, RS232, USB | ||
Display Type LCD | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1 ns/div, 100ms/div | ||
Screen Size 8in | ||
Sample Rate Random 2 G samples/s | ||
Record Length 2M points | ||
Maximum Time Base 100s/div | ||
Vertical Resolution 8 bit | ||
Dimensions 380 x 144.4 x 220mm | ||
Weight 4.2kg | ||
Safety Category CAT I 300 V, CAT II 300V | ||
Plug Type UK | ||
Rise Time 3.5ns | ||
- COO (Country of Origin):
- TW
RS PRO IDS2104A Bench Digital Storage Oscilloscope, 100 MHz, 4 Channels
Do you need a portable oscilloscope that can measure changes in the voltage of an electrical signal over time? Choose this portable oscilloscope from RS PRO. It graphically displays electrical signals to help you analyse and understand the behaviour of your electronic circuits.
This component uses visual persistence oscilloscope (VPO) technology to distinguish between signals based on their occurrence frequencies, using a grayscale display of electric waveforms. It also allows you to identify the occurrence frequencies among various waveforms by using different colour modes on the high-resolution thin-film-transistor liquid-crystal (TFT LCD) display, ensuring that your readings are accurate and easy to see.
The zoom feature and the play/pause button let you easily navigate the waveforms display. The oscilloscope's waveform refresh rate is extremely fast, so you can study inrush signals and elusive glitches in great detail. Oscilloscopes like this one are commonly used in electronic and electrical engineering, as well as diagnostic, defect debugging, and system development.
This component uses visual persistence oscilloscope (VPO) technology to distinguish between signals based on their occurrence frequencies, using a grayscale display of electric waveforms. It also allows you to identify the occurrence frequencies among various waveforms by using different colour modes on the high-resolution thin-film-transistor liquid-crystal (TFT LCD) display, ensuring that your readings are accurate and easy to see.
The zoom feature and the play/pause button let you easily navigate the waveforms display. The oscilloscope's waveform refresh rate is extremely fast, so you can study inrush signals and elusive glitches in great detail. Oscilloscopes like this one are commonly used in electronic and electrical engineering, as well as diagnostic, defect debugging, and system development.
Features and Benefits
- Bandwidth of 100 MHz
- Can interface
- Digital
- Dimensions of 380 (length) x 144.4 (width) x 220 mm (height)
- LCD display type
- Lin interface
- Maximum operating temperature of +50°C
- Minimum operating temperature of 0°C
- Maximum time base of 100 s/div
- Minimum time base of 1 ns/div
- Maximum vertical sensitivity of 10 V/div
- Minimum vertical sensitivity of 1 mV/div
- Four channels
- Digital storage
- Portable
- Europe, UK plug type
- Mains power source
- Record length of 2 M points
- Rise time of 3.5 ns
- Rs232 interface
- CAT I 300 V, CAT II 300 V safety category
- CAT I, CAT II safety category level
- Safety category voltage of 300 V
- Sample rate random of 2 GSa/s
- Screen size of 8 in
- USB interface
- Vertical resolution of 8 bit
- Weight of 4.2 kg

