Tektronix TBS1032B TBS1000 Series Digital Storage Oscilloscope, 2 Analogue Channels, 30MHz - RS Calibrated
- RS Stock No.:
- 123-2755
- Mfr. Part No.:
- TBS1032B
- Brand:
- Tektronix
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£771.00
(exc. VAT)
£925.20
(inc. VAT)
- RS Stock No.:
- 123-2755
- Mfr. Part No.:
- TBS1032B
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 30MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage | |
| Series | TBS1000 | |
| Calibrated | RSCAL | |
| Interface | USB | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 10ns/div | |
| Screen Size | 7in | |
| Sample Rate Random | 500 M samples/s | |
| Dimensions | 326.3 x 124.2 x 158mm | |
| Length | 326.3mm | |
| Record Length | 2.5k points | |
| Weight | 2kg | |
| Maximum Time Base | 50s/div | |
| Height | 158mm | |
| Vertical Resolution | 8 bit | |
| Safety Category | CAT II 300 Vrms | |
| Safety Category Level | CAT II | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 30MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage | ||
Series TBS1000 | ||
Calibrated RSCAL | ||
Interface USB | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 10ns/div | ||
Screen Size 7in | ||
Sample Rate Random 500 M samples/s | ||
Dimensions 326.3 x 124.2 x 158mm | ||
Length 326.3mm | ||
Record Length 2.5k points | ||
Weight 2kg | ||
Maximum Time Base 50s/div | ||
Height 158mm | ||
Vertical Resolution 8 bit | ||
Safety Category CAT II 300 Vrms | ||
Safety Category Level CAT II | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Tektronix Oscilloscope
Supplied with:
Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Features and Benefits
Sample rate is 500MSa/s
2.5k point record length on all channels
Input impedance of 1Mohm
Advanced triggers including pulse and line-selectable video triggers
Multiple-language user interface Small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2 kg)
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC
Certifications
EN 61326-2-1 Class A
Australian EMC Framework
UL61010-1:2004 Approved
CSA22.2 No. 61010-1:2004
EN61010-1:2001
IEC61010-1:2001
