Tektronix DPO2024 DPO2000 Series Bench Digital Oscilloscope, 4 Analogue Channels, 200MHz
- RS Stock No.:
- 575-591
- Mfr. Part No.:
- DPO2024
- Brand:
- Tektronix
Subtotal (1 unit)*
£1,533.78
(exc. VAT)
£1,840.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,533.78 |
*price indicative
- RS Stock No.:
- 575-591
- Mfr. Part No.:
- DPO2024
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Number of Analogue Channels | 4 | |
| Bandwidth | 200MHz | |
| Oscilloscope Type | Bench | |
| Series | DPO2000 | |
| Interface | USB | |
| Power Source | Mains | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 2ns/div | |
| Screen Size | 7in | |
| Sample Rate Random | 1 Gsps | |
| Dimensions | 377 x 134 x 180mm | |
| Height | 180mm | |
| Weight | 3.6kg | |
| Vertical Resolution | 8 bit | |
| Length | 377mm | |
| Maximum Time Base | 100s/div | |
| Record Length | 1M points/ch | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT II | |
| Safety Category | CAT II 300 V | |
| Rise Time | 2.1ns | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Number of Analogue Channels 4 | ||
Bandwidth 200MHz | ||
Oscilloscope Type Bench | ||
Series DPO2000 | ||
Interface USB | ||
Power Source Mains | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 2ns/div | ||
Screen Size 7in | ||
Sample Rate Random 1 Gsps | ||
Dimensions 377 x 134 x 180mm | ||
Height 180mm | ||
Weight 3.6kg | ||
Vertical Resolution 8 bit | ||
Length 377mm | ||
Maximum Time Base 100s/div | ||
Record Length 1M points/ch | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT II | ||
Safety Category CAT II 300 V | ||
Rise Time 2.1ns | ||
- DPO2000 and MSO2000 Series Oscilloscopes User Manual
- MSO2000 Series • DPO2000 Series Digital Phosphor Oscilloscopes Data Sheet
- Debugging Serial Buses in Embedded System Designs Application Note
- Dealing with a Noisy Signal: Oscilloscope Tools to Simplify Your Measurements Application Note
- Troubleshooting Your Design with Tektronix MSO and DPO Series Oscilloscopes Application Note
- Wave Inspector® Navigation and Search: Simplifying Waveform Analysis Application Note
- Debugging a Mixed Signal Design with a Tektronix Mixed Signal Oscilloscope Application Note
RoHS Status: Not Applicable

