Keysight Technologies U1604A U1600 Series Handheld Digital Oscilloscope, 2 Analogue Channels, 40MHz - RS Calibrated
- RS Stock No.:
- 524-604
- Mfr. Part No.:
- U1604A
- Brand:
- Agilent Technologies
- RS Stock No.:
- 524-604
- Mfr. Part No.:
- U1604A
- Brand:
- Agilent Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Agilent Technologies | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 40MHz | |
| Oscilloscope Type | Handheld | |
| Series | U1600 | |
| Calibrated | RSCAL | |
| Interface | USB | |
| Power Source | Battery, Mains | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 5 mV/div, 50 mV/div, 500 mV/div | |
| Maximum Vertical Sensitivity | 1 kV/div, 10 kV/div, 100 V/div | |
| Minimum Time Base | 10ns/div | |
| Screen Size | 4.5in | |
| Sample Rate Random | 200 Msps | |
| Battery Life | 4 h | |
| Dimensions | 138 x 66 x 241mm | |
| Height | 241mm | |
| Weight | 1.5kg | |
| Battery Type | Rechargeable NiMH | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Record Length | 11100points | |
| Length | 138mm | |
| Safety Category | CAT III 300 V, CAT III 600 V | |
| Safety Category Voltage | 300 V, 600 V | |
| Safety Category Level | CAT III | |
| Rise Time | 8.8ns | |
| Select all | ||
|---|---|---|
Brand Agilent Technologies | ||
Number of Analogue Channels 2 | ||
Bandwidth 40MHz | ||
Oscilloscope Type Handheld | ||
Series U1600 | ||
Calibrated RSCAL | ||
Interface USB | ||
Power Source Battery, Mains | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 5 mV/div, 50 mV/div, 500 mV/div | ||
Maximum Vertical Sensitivity 1 kV/div, 10 kV/div, 100 V/div | ||
Minimum Time Base 10ns/div | ||
Screen Size 4.5in | ||
Sample Rate Random 200 Msps | ||
Battery Life 4 h | ||
Dimensions 138 x 66 x 241mm | ||
Height 241mm | ||
Weight 1.5kg | ||
Battery Type Rechargeable NiMH | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Record Length 11100points | ||
Length 138mm | ||
Safety Category CAT III 300 V, CAT III 600 V | ||
Safety Category Voltage 300 V, 600 V | ||
Safety Category Level CAT III | ||
Rise Time 8.8ns | ||
RoHS Status: Not Applicable
Keysight U1600 Series
U1602 models have DWM (Dual Waveform Math), U1604 models have DWM+ FFT Function (Fast Fourier Transform)
200 MSa/s sampling rate
125 KB memory depth
Colour LCD display
6000 count Digital Multimeter
Recorder capability
Standard USB 2.0 Full Speed IO Interface
Host interface allows connection to memory devices for waveform storage
Dimensions 24.1 (H) x 13.8 (W) x 6.6 (D) cm

