Keysight Technologies DSO5014A InfiniiVision 5000 Series PC Based Digital Oscilloscope, 4 Analogue Channels, 100MHz

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
501-196
Mfr. Part No.:
DSO5014A
Brand:
Agilent Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Agilent Technologies

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Series

InfiniiVision 5000

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

5ns/div

Screen Size

6.3in

Sample Rate Random

2 Gsps

Height

188mm

Weight

4.1kg

Maximum Time Base

50s/div

Record Length

4M points/ch

Length

354mm

Dimensions

354 x 174 x 188mm

Vertical Resolution

8 bit

Rise Time

3.5ns

Safety Category

CAT I 300 V, CAT II 100 V

Safety Category Voltage

100 V, 300 V

Safety Category Level

CAT I, CAT II

RoHS Status: Not Applicable

DSO5000 Series Oscilloscopes


Whether working in the field or at the user's bench, Keysight 5000 Series portable oscilloscopes provide the necessary scope power at an affordable price. Responsive deep memory allows high sample rates to be sustained for long periods of time. Fast update rates with minimal “dead time” mean that users spend less time finding elusive signals and have increased probability of catching glitches. The 5000 Series scopes offer 100 times more memory and up to 100 times faster update rates than the most comparable scope on the market. They deliver these advantages in a compact, portable package.

Up to 100,000 waveforms per second real-time update rate
Maximum memory depth 1 Mpts
High-definition XGA (1024 x768) display with 256 levels of intensity grading
Up to 12 bits of vertical resolution, even in single-shot acquisitions

Supplied with

User's Guide, power cord, one probe per channel, Agilent 10 Libraries software, other documentation